| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA2604AU/2K5E4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 | OPA2604AUE4 vs OPA2604AU/2K5E4 |
| OPA2604AU/2K5 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 | OPA2604AUE4 vs OPA2604AU/2K5 |
| OPA2604AU | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 | OPA2604AUE4 vs OPA2604AU |
| OPA2604AUG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 | OPA2604AUE4 vs OPA2604AUG4 |
Part Details for OPA2604AUE4 by Texas Instruments
Results Overview of OPA2604AUE4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2604AUE4 Information
OPA2604AUE4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA2604AUE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OPA2604AUE4-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 150 Container: Tube |
0 Tube |
|
$3.4787 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 | 3251 |
|
RFQ |
US Tariff Estimator: OPA2604AUE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA2604AUE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA2604AUE4 Part Data Attributes
|
|
OPA2604AUE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2604AUE4
Texas Instruments
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage Limit-Max | -25 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 15 V/Us | |
| Slew Rate-Nom | 25 V/Us | |
| Supply Current-Max | 12 Ma | |
| Supply Voltage Limit-Max | 25 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 20000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for OPA2604AUE4
This table gives cross-reference parts and alternative options found for OPA2604AUE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2604AUE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA2604AUE4 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the OPA2604AUE4 is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-22pF) between the output and the inverting input pins to compensate for the op-amp's internal capacitance and ensure stability.
-
To minimize noise and EMI, it's recommended to follow good PCB layout practices, such as keeping the input and output traces short and separate, using a solid ground plane, and avoiding routing signals near the op-amp's inputs and outputs.
-
While the OPA2604AUE4 can be used as a comparator, it's not recommended due to its relatively slow slew rate (2.5V/μs) and limited output current (±30mA). A dedicated comparator IC would be a better choice for most applications.
-
The OPA2604AUE4 has internal ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an anti-static bag or container.