-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Bandwidth, High-Precision, Low THD+N, 16-Bit and 18-Bit ADC Drivers 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48628-1-ND
|
DigiKey | IC OPAMP VFB 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7237 In Stock |
|
$1.9353 / $4.0100 | Buy Now |
DISTI #
595-OPA2626IDGKR
|
Mouser Electronics | Precision Amplifiers High-Bandwidth, High-Precision, Low THD+N, 16-Bit and 18-Bit ADC Drivers 8-VSSOP -40 to 125 RoHS: Compliant | 4907 |
|
$1.9600 / $3.1700 | Buy Now |
DISTI #
OPA2626IDGKR
|
TME | IC: operational amplifier, 120MHz, Ch: 2, VSSOP8, ±2.7÷5.5VDC Min Qty: 1 | 0 |
|
$2.6100 / $4.0500 | RFQ |
|
Ameya Holding Limited | 46753 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2626IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2626IDGKR
Texas Instruments
High-Bandwidth, High-Precision, Low THD+N, 16-Bit and 18-Bit ADC Drivers 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-23 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 4 µA | |
Bias Current-Max (IIB) @25C | 4 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 117 dB | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 115 V/us | |
Supply Current-Max | 4.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 120000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2626IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2626IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2626IDGKT | High-Bandwidth, High-Precision, Low THD+N, 16-Bit and 18-Bit ADC Drivers 8-VSSOP -40 to 125 | Texas Instruments | OPA2626IDGKR vs OPA2626IDGKT |