| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8058ARZ | Analog Devices Inc | $3.5321 | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 | OPA2652E vs AD8058ARZ |
| AD8058ARZ-REEL | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 | OPA2652E vs AD8058ARZ-REEL |
| AD8058ARM | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 | OPA2652E vs AD8058ARM |
| AD8058ARMZ-REEL | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 | OPA2652E vs AD8058ARMZ-REEL |
| OPA2650U/2K5 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 | OPA2652E vs OPA2650U/2K5 |
| OPA2652U-1/2K5G4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8 | OPA2652E vs OPA2652U-1/2K5G4 |
| OPA2680U | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | OPA2652E vs OPA2680U |
| OPA2652UG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8 | OPA2652E vs OPA2652UG4 |
| OPA2680U/2K5 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8 | OPA2652E vs OPA2680U/2K5 |
| OPA2652U-1/2K5 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8 | OPA2652E vs OPA2652U-1/2K5 |
Part Details for OPA2652E by Texas Instruments
Results Overview of OPA2652E by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2652E Information
OPA2652E by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA2652E/250 | Texas Instruments | SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOT-23 -40 to 85 | |
| OPA2652E/3K | Texas Instruments | SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOT-23 |
Price & Stock for OPA2652E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 7000uV Offset-Max, PDSO8 | 8042 |
|
RFQ |
US Tariff Estimator: OPA2652E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA2652E Part Data Attributes
|
|
OPA2652E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2652E
Texas Instruments
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-23, 8 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 25 µA | |
| Bias Current-Max (IIB) @25C | 15 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -6.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 335 V/Us | |
| Supply Current-Max | 15.5 Ma | |
| Supply Voltage Limit-Max | 6.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 700000 | |
| Voltage Gain-Min | 501.19 | |
| Wideband | Yes | |
| Width | 1.625 Mm |
Alternate Parts for OPA2652E
This table gives cross-reference parts and alternative options found for OPA2652E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2652E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.