Part Details for OPA2652U-1/2K5G4 by Texas Instruments
Overview of OPA2652U-1/2K5G4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for OPA2652U-1/2K5G4
OPA2652U-1/2K5G4 CAD Models
OPA2652U-1/2K5G4 Part Data Attributes:
|
OPA2652U-1/2K5G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2652U-1/2K5G4
Texas Instruments
DUAL OP-AMP, 7000uV OFFSET-MAX, 200MHz BAND WIDTH, PDSO8, GREEN, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 25 µA | |
Bias Current-Max (IIB) @25C | 15 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 335 V/us | |
Supply Current-Max | 15.5 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 200000 | |
Voltage Gain-Min | 500 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for OPA2652U-1/2K5G4
This table gives cross-reference parts and alternative options found for OPA2652U-1/2K5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2652U-1/2K5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2652UG4 | SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC | Texas Instruments | OPA2652U-1/2K5G4 vs OPA2652UG4 |
OPA2652U-1/2K5 | DUAL OP-AMP, 7000uV OFFSET-MAX, 200MHz BAND WIDTH, PDSO8, GREEN, SOIC-8 | Rochester Electronics LLC | OPA2652U-1/2K5G4 vs OPA2652U-1/2K5 |
OPA2652U/2K5 | SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA2652U-1/2K5G4 vs OPA2652U/2K5 |
OPA2652U-1/2K5 | IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 200 MHz BAND WIDTH, PDSO8, GREEN, SOIC-8, Operational Amplifier | Texas Instruments | OPA2652U-1/2K5G4 vs OPA2652U-1/2K5 |
OPA2652U | SpeedPlus™ Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC | Texas Instruments | OPA2652U-1/2K5G4 vs OPA2652U |
OPA2652U/2K5G4 | SpeedPlus Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA2652U-1/2K5G4 vs OPA2652U/2K5G4 |