Part Details for OPA27CZ/883B by Burr-Brown Corp
Overview of OPA27CZ/883B by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA27CZ/883B
OPA27CZ/883B CAD Models
OPA27CZ/883B Part Data Attributes:
|
OPA27CZ/883B
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA27CZ/883B
Burr-Brown Corp
Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 1.7 V/us | |
Supply Current-Max | 11.4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 320000 |
Alternate Parts for OPA27CZ/883B
This table gives cross-reference parts and alternative options found for OPA27CZ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA27CZ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE530N-B | Operational Amplifier, 1 Func, BIPolar, PDIP8 | Signetics | OPA27CZ/883B vs SE530N-B |
HA3OP37FP5 | Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | OPA27CZ/883B vs HA3OP37FP5 |
HA7-5177A7 | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | OPA27CZ/883B vs HA7-5177A7 |
OPA21GZ | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8, | Burr-Brown Corp | OPA27CZ/883B vs OPA21GZ |
LM748N | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | OPA27CZ/883B vs LM748N |
M38510/12204BPA | M38510/12204BPA | Intersil Corporation | OPA27CZ/883B vs M38510/12204BPA |
HA3-5100-7 | Operational Amplifier, 1 Func, 2000uV Offset-Max, PDIP8 | Harris Semiconductor | OPA27CZ/883B vs HA3-5100-7 |
3500CN | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDIP8, | Burr-Brown Corp | OPA27CZ/883B vs 3500CN |
HA7-5100-8 | Operational Amplifier, 1 Func, 2000uV Offset-Max, CDIP8 | Harris Semiconductor | OPA27CZ/883B vs HA7-5100-8 |
HA3-2517-5 | Operational Amplifier, 1 Func, BIPolar, PDIP8 | Harris Semiconductor | OPA27CZ/883B vs HA3-2517-5 |