Part Details for OPA27GD by Burr-Brown Corp
Overview of OPA27GD by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA27GD
OPA27GD CAD Models
OPA27GD Part Data Attributes
|
OPA27GD
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA27GD
Burr-Brown Corp
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 60 µV | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1.7 V/us | |
Supply Current-Max | 11.4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Voltage Gain-Min | 450000 |
Alternate Parts for OPA27GD
This table gives cross-reference parts and alternative options found for OPA27GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA27GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA671D | Operational Amplifier, 1 Func, 5000uV Offset-Max, | Burr-Brown Corp | OPA27GD vs OPA671D |
EHA0-2400-6 | Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OPA27GD vs EHA0-2400-6 |
EL2028D | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OPA27GD vs EL2028D |
715XM | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, 0.062 X 0.062 INCH, DIE-10 | AMD | OPA27GD vs 715XM |
EL2041D | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OPA27GD vs EL2041D |
AD745SCHIPS | IC OP-AMP, 1000 uV OFFSET-MAX, 20 MHz BAND WIDTH, UUC7, DIE-7, Operational Amplifier | Analog Devices Inc | OPA27GD vs AD745SCHIPS |
EHA0-2540-6 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, DIE | Elantec (RETIRED) | OPA27GD vs EHA0-2540-6 |
LM741CMDC | IC OP-AMP, 7500 uV OFFSET-MAX, 1 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | National Semiconductor Corporation | OPA27GD vs LM741CMDC |
OPA27CD | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, | Burr-Brown Corp | OPA27GD vs OPA27CD |
OPA21MD-B | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, | Burr-Brown Corp | OPA27GD vs OPA21MD-B |