| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA27GPG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2200uV Offset-Max, BIPolar, PDIP8 | OPA27GP vs OPA27GPG4 |
| OP27GZ | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, CDIP8, | OPA27GP vs OP27GZ |
| OP27GZ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, CDIP8 | OPA27GP vs OP27GZ |
| OP27GZ | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, CDIP8 | OPA27GP vs OP27GZ |
| OPA27GP | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDIP8 | OPA27GP vs OPA27GP |
| OP27GZ | Motorola Semiconductor Products | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, CDIP8 | OPA27GP vs OP27GZ |
| OP-27GP | Texas Instruments | Check for Price | OP-AMP, 220uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | OPA27GP vs OP-27GP |
| OPA27GZ | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, CDIP8 | OPA27GP vs OPA27GZ |
| OP-27GZ | Linear Integrated Systems | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | OPA27GP vs OP-27GZ |
| OP27GP | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDIP8, | OPA27GP vs OP27GP |
Part Details for OPA27GP by Texas Instruments
Results Overview of OPA27GP by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA27GP Information
OPA27GP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA27GP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64AH7071
|
Newark | Ic, Op Amp, Single, Available Until Stocks Are Exhausted Alternative Available |Texas Instruments OPA27GP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3.9400 / $6.5000 | Buy Now |
|
DISTI #
595-OPA27GP
|
Mouser Electronics | Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA27GU/2K5 RoHS: Compliant | 517 |
|
$4.4200 / $7.8100 | Buy Now |
|
DISTI #
OPA27GP
|
TME | IC: operational amplifier, 8MHz, Ch: 1, Uoper: 8÷44V, DIP8, tube Min Qty: 1 | 19 |
|
$3.8800 / $6.4700 | Buy Now |
|
|
Chip Stock | Op Amp Single Precision Amplifier ±22V 8-Pin PDIP Tube | 7520 |
|
RFQ |
US Tariff Estimator: OPA27GP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA27GP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA27GP Part Data Attributes
|
|
OPA27GP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA27GP
Texas Instruments
Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.15 µA | |
| Bias Current-Max (IIB) @25C | 0.08 µA | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 122 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00005 µA | |
| Input Offset Voltage-Max | 220 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.59 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.7 V/Us | |
| Slew Rate-Nom | 1.9 V/Us | |
| Supply Current-Max | 5.7 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 8000 | |
| Voltage Gain-Min | 447000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for OPA27GP
This table gives cross-reference parts and alternative options found for OPA27GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA27GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA27GP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the OPA27GP is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
While the OPA27GP is rated for operation up to 125°C, its performance may degrade at high temperatures. It's recommended to derate the power dissipation and ensure proper heat sinking to maintain reliability.
-
To ensure stability, follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and consider adding a compensation capacitor (e.g., 10nF to 100nF) between the output and the inverting input.
-
The recommended input impedance for the OPA27GP is ≥1kΩ to ensure optimal performance and minimize input bias current effects.
-
While the OPA27GP can be used as a comparator, it's not the best choice due to its relatively slow slew rate (2.5V/μs) and limited output current (±20mA). Consider using a dedicated comparator IC for such applications.