-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-noise (4.5-nV/√Hz), 100-µV offset, unity gain stable precision operational amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31706-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2986 In Stock |
|
$1.6496 / $3.4200 | Buy Now |
DISTI #
595-OPA27GU/2K5
|
Mouser Electronics | Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier RoHS: Compliant | 11885 |
|
$1.7100 / $3.4200 | Buy Now |
DISTI #
V72:2272_07308429
|
Arrow Electronics | Op Amp Single Precision Amplifier ±22V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2348 Container: Cut Strips | Americas - 460 |
|
$1.6360 / $3.3710 | Buy Now |
DISTI #
76843624
|
Verical | Op Amp Single Precision Amplifier ±22V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2348 | Americas - 460 |
|
$1.6360 / $3.3710 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Rochester Electronics | OPA27 Ultra-Low Noise Precision Operational Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$1.5800 / $1.8600 | Buy Now |
DISTI #
OPA27GU/2K5
|
TME | IC: operational amplifier, 8MHz, Ch: 1, SO8, ±8÷44VDC, reel,tape Min Qty: 1 | 0 |
|
$2.2300 / $3.4700 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 8MHZ 8SOIC | 36906 |
|
RFQ | |
|
Chip1Cloud | Op Amp Single Precision Amplifier R-R O/P ��22V 8-Pin SOIC T/R / IC OPAMP GP 8MHZ 8SOIC | 15000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 1 CIRCUIT 8SOIC | 454 |
|
$1.4477 / $2.4230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA27GU/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA27GU/2K5
Texas Instruments
Ultra-low-noise (4.5-nV/√Hz), 100-µV offset, unity gain stable precision operational amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 122 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 220 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 1.9 V/us | |
Supply Current-Max | 5.7 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 447000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA27GU/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA27GU/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA27GUE4 | Ultra-low-noise (4.5-nV/√Hz), 100-µV offset, unity gain stable precision operational amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA27GU/2K5 vs OPA27GUE4 |
OPA27GU | Ultra-low-noise (4.5-nV/√Hz), 100-µV offset, unity gain stable precision operational amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA27GU/2K5 vs OPA27GU |
OP27GSZ | OP-AMP, 220uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | OPA27GU/2K5 vs OP27GSZ |
OPA27GU/2K5 | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Burr-Brown Corp | OPA27GU/2K5 vs OPA27GU/2K5 |
OP-27ES | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8 | Linear Integrated Systems | OPA27GU/2K5 vs OP-27ES |
OPA27GUG4 | Ultra-low-noise (4.5-nV/√Hz), 100-µV offset, unity gain stable precision operational amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA27GU/2K5 vs OPA27GUG4 |
OP-27FM | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, PDSO8, | Raytheon Semiconductor | OPA27GU/2K5 vs OP-27FM |