Part Details for OPA27GU by Texas Instruments
Results Overview of OPA27GU by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA27GU Information
OPA27GU by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA27GU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$1.8500 / $2.3100 | Buy Now |
|
DISTI #
OPA27GU
|
TME | IC: operational amplifier, 8MHz, 8÷44V, Ch: 1, SO8 Min Qty: 1 | 329 |
|
$2.4500 / $3.3600 | Buy Now |
|
DISTI #
OPA27GU
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 158 |
|
$2.8200 / $4.3500 | Buy Now |
|
|
Chip Stock | OpAmpSinglePrecisionAmplifierR-RO/P±22V8-PinSOICTube | 9000 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 8MHZ 8SOIC | 12500 |
|
$1.0148 / $1.5221 | Buy Now |
US Tariff Estimator: OPA27GU by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA27GU
OPA27GU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA27GU Part Data Attributes
|
|
OPA27GU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA27GU
Texas Instruments
Ultra-low-noise (4.5-nV/√Hz), 100-µV offset, unity gain stable precision operational amplifier 8-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.15 µA | |
| Bias Current-Max (IIB) @25C | 0.08 µA | |
| Common-mode Reject Ratio-Min | 100 Db | |
| Common-mode Reject Ratio-Nom | 122 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00005 µA | |
| Input Offset Voltage-Max | 220 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 1.7 V/Us | |
| Slew Rate-Nom | 1.9 V/Us | |
| Supply Current-Max | 5.7 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 8000 | |
| Voltage Gain-Min | 447000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for OPA27GU
This table gives cross-reference parts and alternative options found for OPA27GU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA27GU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA27GUE4 | Texas Instruments | $2.3092 | Ultra-low-noise (4.5-nV/√Hz), 100-µV offset, unity gain stable precision operational amplifier 8-SOIC -40 to 85 | OPA27GU vs OPA27GUE4 |
| OPA27GUG4 | Texas Instruments | Check for Price | Ultra-low-noise (4.5-nV/√Hz), 100-µV offset, unity gain stable precision operational amplifier 8-SOIC -40 to 85 | OPA27GU vs OPA27GUG4 |
| OP-27ES | Linear Integrated Systems | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8 | OPA27GU vs OP-27ES |
| OP-27GZ | Calogic Inc | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, CDIP8 | OPA27GU vs OP-27GZ |
| OPA27GU | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, | OPA27GU vs OPA27GU |
| OPA27GU/2K5 | Texas Instruments | Check for Price | Ultra-low-noise (4.5-nV/√Hz), 100-µV offset, unity gain stable precision operational amplifier 8-SOIC -40 to 85 | OPA27GU vs OPA27GU/2K5 |
| OPA27GU/2K5E4 | Texas Instruments | Check for Price | Ultra-low-noise (4.5-nV/√Hz), 100-µV offset, unity gain stable precision operational amplifier 8-SOIC -40 to 85 | OPA27GU vs OPA27GU/2K5E4 |
| OPA27GU/2K5 | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 220uV Offset-Max, BIPolar, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | OPA27GU vs OPA27GU/2K5 |
OPA27GU Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the OPA27GU is ±18V, or 36V total.
-
Yes, the OPA27GU is suitable for audio applications due to its low noise, high gain bandwidth, and low distortion.
-
Yes, the OPA27GU can be used in single-supply applications, but it requires a voltage divider or other level-shifting circuit to bias the input signals.
-
The input impedance of the OPA27GU is typically around 1.5MΩ, but it can vary depending on the specific application and circuit configuration.
-
No, the OPA27GU is not radiation-hardened or specifically designed for high-reliability applications. For such applications, specialized op-amps from Texas Instruments or other manufacturers should be considered.