| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA2832ID | Texas Instruments | $1.2896 | Operational Amplifier, 2 Func, 7500uV Offset-Max, 250MHz Band Width, BIPolar, PDSO8 | OPA2832IDG4 vs OPA2832ID |
| OPA2832IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 93000uV Offset-Max, BIPolar, PDSO8 | OPA2832IDG4 vs OPA2832IDRG4 |
Part Details for OPA2832IDG4 by Texas Instruments
Results Overview of OPA2832IDG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2832IDG4 Information
OPA2832IDG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA2832IDG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, BIPolar, PDSO8 | 3831 |
|
RFQ |
US Tariff Estimator: OPA2832IDG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA2832IDG4 Part Data Attributes
|
|
OPA2832IDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2832IDG4
Texas Instruments
Operational Amplifier, 2 Func, 93000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 13 µA | |
| Bias Current-Max (IIB) @25C | 10 µA | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 93000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 200 V/Us | |
| Slew Rate-Nom | 220 V/Us | |
| Supply Current-Max | 11.9 Ma | |
| Supply Voltage Limit-Max | 11 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 250000 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
Alternate Parts for OPA2832IDG4
This table gives cross-reference parts and alternative options found for OPA2832IDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2832IDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.