Amplifier Circuits
OPA2835IDGS
Texas Instruments
Description: Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-VSSOP -40 to 125

Overview of OPA2835IDGS by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for OPA2835IDGS by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-29657-ND
DigiKey IC OPAMP VFB 2 CIRCUIT 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube 746
In Stock
  • 1 $4.6600
  • 10 $3.4150
  • 80 $2.8071
  • 160 $2.6715
  • 320 $2.5598
  • 560 $2.4842
  • 1,040 $2.4133
  • 2,560 $2.3298
$2.3298 / $4.6600 Buy Now
DISTI # 595-OPA2835IDGS
Mouser Electronics High Speed Operational Amplifiers DUAL,ULT LO PWR,RRO NEG RAIL IN,VFB AMP RoHS: Compliant 258
  • 1 $4.4700
  • 10 $4.0100
  • 80 $3.2900
  • 240 $3.1200
  • 560 $2.8000
  • 1,040 $2.3600
  • 2,560 $2.2400
$2.2400 / $4.4700 Buy Now
DISTI # OPA2835IDGS
TME IC: operational amplifier, 30MHz, Ch: 2, VSSOP10, tube, IB: 530nA Min Qty: 1 0
  • 1 $4.2500
  • 80 $3.2600
  • 320 $2.8200
  • 400 $2.7900
$2.7900 / $4.2500 RFQ
LCSC VSSOP-10-0.5mm Operational Amplifier ROHS 2
  • 1 $5.7103
  • 10 $5.0884
  • 30 $4.6895
  • 100 $4.3047
$4.3047 / $5.7103 Buy Now

CAD Models for OPA2835IDGS by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA2835IDGS by Texas Instruments

OPA2835IDGS
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
VSSOP-10
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.53 µA
Bias Current-Max (IIB) @25C
0.4 µA
Common-mode Reject Ratio-Min
91 dB
Common-mode Reject Ratio-Nom
113 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.1 µA
Input Offset Voltage-Max
500 µV
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e4
Length
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
2
Number of Functions
2
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
BULK
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
160 V/us
Supply Current-Max
0.7 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
30000
Voltage Gain-Min
100000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. OPA2835IDGS
    Texas Instruments
    Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-VSSOP -40 to 125
    VS

Alternate Parts for OPA2835IDGS

This table gives cross-reference parts and alternative options found for OPA2835IDGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2835IDGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA2835IDGSR Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-VSSOP -40 to 125 Texas Instruments OPA2835IDGS vs OPA2835IDGSR
Part Number Description Manufacturer Compare
OPA2835ID Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 8-SOIC -40 to 125 Texas Instruments OPA2835IDGS vs OPA2835ID
OPA2835IRMCR Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-UQFN -40 to 125 Texas Instruments OPA2835IDGS vs OPA2835IRMCR
OPA2835TDA1 OPA2835-DIE ULTRA LOW-POWER, RAIL-TO-RAIL OUT, NEGATIVE RAIL IN, VFB OP AMP 0- 0 to 0 Texas Instruments OPA2835IDGS vs OPA2835TDA1
OPA2835IDR Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 8-SOIC -40 to 125 Texas Instruments OPA2835IDGS vs OPA2835IDR
OPA2835TDA2 OPA2835-DIE ULTRA LOW-POWER, RAIL-TO-RAIL OUT, NEGATIVE RAIL IN, VFB OP AMP 0- 0 to 0 Texas Instruments OPA2835IDGS vs OPA2835TDA2
OPA2835IRUNR Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-QFN -40 to 125 Texas Instruments OPA2835IDGS vs OPA2835IRUNR
OPA2835IDGSR Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-VSSOP -40 to 125 Texas Instruments OPA2835IDGS vs OPA2835IDGSR
OPA2835IRUNT Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-QFN -40 to 125 Texas Instruments OPA2835IDGS vs OPA2835IRUNT
OPA2835IRMCT Dual, Ultra Low Power, Rail to Rail Out, Negative Rail In, VFB Amplifier 10-UQFN -40 to 125 Texas Instruments OPA2835IDGS vs OPA2835IRMCT

Related Parts for OPA2835IDGS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA2835IDGS by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA2835IDGS by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA2835IDGS would you like to use for your alert(s)?
  • Please alert me when OPA2835IDGS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA2835IDGS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA2835IDGS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA2835IDGS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA2835IDGS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA2835IDGS by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: