Part Details for OPA2835TDA2 by Texas Instruments
Results Overview of OPA2835TDA2 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA2835TDA2 Information
OPA2835TDA2 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA2835TDA2 | Texas Instruments | OPA2835-DIE ULTRA LOW-POWER, RAIL-TO-RAIL OUT, NEGATIVE RAIL IN, VFB OP AMP 0- 0 to 0 |
Price & Stock for OPA2835TDA2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 500uV Offset-Max, BICMOS | 9355 |
|
RFQ |
US Tariff Estimator: OPA2835TDA2 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA2835TDA2
OPA2835TDA2 Part Data Attributes
|
|
OPA2835TDA2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2835TDA2
Texas Instruments
Operational Amplifier, 2 Func, 500uV Offset-Max, BICMOS, UUC16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Bias Current-Max (IIB) @25C | 0.4 µA | |
| Common-mode Reject Ratio-Min | 91 Db | |
| Common-mode Reject Ratio-Nom | 113 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 500 µV | |
| JESD-30 Code | R-XUUC-N16 | |
| Length | 1.198 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Slew Rate-Nom | 160 V/Us | |
| Supply Current-Max | 0.7 Ma | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Unity Gain BW-Nom | 56000 | |
| Wideband | No | |
| Width | 1.008 Mm |
Alternate Parts for OPA2835TDA2
This table gives cross-reference parts and alternative options found for OPA2835TDA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2835TDA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA2835IDGSR | Texas Instruments | $1.6248 | Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO10 | OPA2835TDA2 vs OPA2835IDGSR |
| OPA2835IRUNR | Texas Instruments | $1.9043 | Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PQCC10 | OPA2835TDA2 vs OPA2835IRUNR |
| OPA2835IDR | Texas Instruments | $1.9043 | Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO8 | OPA2835TDA2 vs OPA2835IDR |
| OPA2835IRMCR | Texas Instruments | $1.9547 | Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PQCC10 | OPA2835TDA2 vs OPA2835IRMCR |
| OPA2835IDGS | Texas Instruments | $2.1258 | Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO10 | OPA2835TDA2 vs OPA2835IDGS |
| OPA2835IRMCT | Texas Instruments | $2.2253 | Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PQCC10 | OPA2835TDA2 vs OPA2835IRMCT |
| OPA2835ID | Texas Instruments | $3.6425 | Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO8 | OPA2835TDA2 vs OPA2835ID |
| OPA2835TDA1 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 500uV Offset-Max, BICMOS, UUC16 | OPA2835TDA2 vs OPA2835TDA1 |
| OPA2835IDGST | Texas Instruments | Check for Price | Operational Amplifier, PDSO10 | OPA2835TDA2 vs OPA2835IDGST |
| OPA2835IDT | Texas Instruments | Check for Price | Operational Amplifier, PDSO8 | OPA2835TDA2 vs OPA2835IDT |