Part Details for OPA310QDBVRQ1 by Texas Instruments
Results Overview of OPA310QDBVRQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA310QDBVRQ1 Information
OPA310QDBVRQ1 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA310QDBVRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-OPA310QDBVRQ1CT-ND
|
DigiKey | IC OP AMP 1CH SOT-23-5 Min Qty: 1 Container: Cut Tape |
1790 Cut Tape |
|
$0.4544 / $0.9200 | Buy Now |
|
DISTI #
296-OPA310QDBVRQ1TR-ND
|
DigiKey | IC OP AMP 1CH SOT-23-5 Min Qty: 3000 Container: Tape & Reel |
1790 Tape & Reel |
|
$0.4069 / $0.4315 | Buy Now |
|
DISTI #
296-OPA310QDBVRQ1DKR-ND
|
DigiKey | IC OP AMP 1CH SOT-23-5 Min Qty: 1 Container: Digi-Reel |
1790 Digi-Reel® |
|
$0.4544 / $0.9200 | Buy Now |
|
DISTI #
595-OPA310QDBVRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps Automotive single 5. 5-V 3-MHz high-ou RoHS: Compliant | 2542 |
|
$0.4550 / $0.9200 | Buy Now |
US Tariff Estimator: OPA310QDBVRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA310QDBVRQ1 Part Data Attributes
|
|
OPA310QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA310QDBVRQ1
Texas Instruments
Operational Amplifier, 1 Func, 1300uV Offset-Max, CMOS, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23-5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00003 µA | |
| Bias Current-Max (IIB) @25C | 0.00003 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1300 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 3 V/Us | |
| Supply Current-Max | 0.215 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2500 | |
| Voltage Gain-Min | 31622.78 | |
| Wideband | No | |
| Width | 1.6 Mm |