| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA313IDBVR | Texas Instruments | $0.7596 | Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO5 | OPA313IDBVT vs OPA313IDBVR |
Part Details for OPA313IDBVT by Texas Instruments
Results Overview of OPA313IDBVT by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA313IDBVT Information
OPA313IDBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA313IDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-35659-6-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Container: Digi-Reel |
1370 Digi-Reel® |
|
$0.7929 / $1.3600 | Buy Now |
|
DISTI #
296-35659-2-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 250 Container: Tape & Reel |
1370 Tape & Reel |
|
$0.6650 / $0.7442 | Buy Now |
|
DISTI #
296-35659-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Container: Cut Tape |
370 Cut Tape |
|
$0.7929 / $1.3600 | Buy Now |
|
DISTI #
595-OPA313IDBVT
|
Mouser Electronics | Operational Amplifiers - Op Amps 1MHz MicroPwr Lo Noi se RRIO Op Amp A 59 A 595-OPA313IDBVR RoHS: Compliant | 15867 |
|
$0.6130 / $1.3600 | Buy Now |
|
|
Quest Components | OP-AMP, 2500UV OFFSET-MAX, 0.9MHZ BAND WIDTH, PDSO5 | 24 |
|
$0.5490 / $0.9150 | Buy Now |
|
DISTI #
OPA313IDBVT
|
TME | IC: operational amplifier, 1MHz, Ch: 1, ±1.8÷5.5VDC, SOT23-5, 2.5mV Min Qty: 1 | 0 |
|
$0.6140 / $0.9110 | RFQ |
|
|
Chip Stock | IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | 65200 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 1MHZ RRO SOT23-5 | 39160 |
|
$0.2540 / $0.3263 | Buy Now |
US Tariff Estimator: OPA313IDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA313IDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA313IDBVT Part Data Attributes
|
|
OPA313IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA313IDBVT
Texas Instruments
Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0006 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Common-mode Reject Ratio-Min | 64 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00001 µA | |
| Input Offset Voltage-Max | 2500 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 0.06 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 31622.776 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for OPA313IDBVT
This table gives cross-reference parts and alternative options found for OPA313IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA313IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA313IDBVT Frequently Asked Questions (FAQ)
-
A good PCB layout for OPA313IDBVT involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The choice of gain resistors depends on the desired gain, bandwidth, and noise requirements. A good starting point is to use the gain resistor calculator tool provided by Texas Instruments or to consult the application notes for guidance.
-
The maximum power dissipation of OPA313IDBVT is 670mW. However, this can be limited by the thermal resistance of the package and the PCB. It's essential to ensure proper thermal management to prevent overheating.
-
OPA313IDBVT is specified to operate from -40°C to 125°C. However, the device's performance may degrade at higher temperatures. It's essential to consult the datasheet and application notes for guidance on using the device in high-temperature environments.
-
To filter out noise and interference, use a combination of passive and active filtering techniques. Add bypass capacitors to the power supply lines, use a low-pass filter at the input, and consider adding a noise filter stage before the amplifier.