-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 10-MHz, 50-mA output current, low noise (11-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40459-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5048 In Stock |
|
$0.5378 / $1.3900 | Buy Now |
DISTI #
595-OPA316IDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps Operational Amplifier RoHS: Compliant | 1687 |
|
$0.5300 / $1.1500 | Buy Now |
DISTI #
V72:2272_07308500
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2236 Container: Cut Strips | Americas - 626 |
|
$0.4894 / $0.4950 | Buy Now |
DISTI #
63477441
|
Verical | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2236 | Americas - 626 |
|
$0.4894 / $0.4939 | Buy Now |
DISTI #
OPA316IDBVR
|
TME | IC: operational amplifier, 10MHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$0.6200 / $1.0100 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 10MHZ RRO SOT23-5 | 21229 |
|
RFQ | |
DISTI #
C1S746204216972
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape | 44 |
|
$0.4130 / $0.6500 | Buy Now |
|
Sense Electronic Company Limited | SOT23-5 | 2138 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA316IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA316IDBVR
Texas Instruments
Single, 5.5-V, 10-MHz, 50-mA output current, low noise (11-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23,5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA316IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA316IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA316QDBVRQ1 | Automotive-grade, single, 5.5-V, 10-MHz, 50-mA output current, low noise (11-nV/√Hz), RRIO op amp 5-SOT-23 -40 to 125 | Texas Instruments | OPA316IDBVR vs OPA316QDBVRQ1 |
OPA316IDBVT | Single, 5.5-V, 10-MHz, 50-mA output current, low noise (11-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA316IDBVR vs OPA316IDBVT |
OPA316QDBVTQ1 | Automotive-grade, single, 5.5-V, 10-MHz, 50-mA output current, low noise (11-nV/√Hz), RRIO op amp 5-SOT-23 -40 to 125 | Texas Instruments | OPA316IDBVR vs OPA316QDBVTQ1 |