Datasheets
packagee
OPA322SAIDBVR by: Texas Instruments

Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO6

Part Details for OPA322SAIDBVR by Texas Instruments

Results Overview of OPA322SAIDBVR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

OPA322SAIDBVR Information

OPA322SAIDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
OPA322SAIDBVR Texas Instruments 20MHz Low-Noise 1.8V RRIO CMOS Operational Amplifier With Shutdown 6-SOT-23 -40 to 125

Price & Stock for OPA322SAIDBVR

Part # Distributor Description Stock Price Buy
DISTI # 296-40465-1-ND
DigiKey IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Container: Cut Tape 5154
Cut Tape
  • 1 $1.7300
  • 10 $1.2710
  • 25 $1.1548
  • 100 $1.0277
  • 250 $0.9670
  • 500 $0.9304
  • 1,000 $0.9256
$0.9256 / $1.7300 Buy Now
DISTI # 296-40465-6-ND
DigiKey IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Container: Digi-Reel 5154
Digi-Reel®
  • 1 $1.7300
  • 10 $1.2710
  • 25 $1.1548
  • 100 $1.0277
  • 250 $0.9670
  • 500 $0.9304
  • 1,000 $0.9256
$0.9256 / $1.7300 Buy Now
DISTI # 296-40465-2-ND
DigiKey IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 3000 Container: Tape & Reel 3000
Tape & Reel
  • 3,000 $0.8630
  • 6,000 $0.8448
  • 9,000 $0.8357
$0.8357 / $0.8630 Buy Now
DISTI # 595-OPA322SAIDBVR
Mouser Electronics Operational Amplifiers - Op Amps 20MHz Lw Noise 1.8V RRIO CMOS Op Amp wSD A 595-OPA322SAIDBVT RoHS: Compliant 3106
  • 1 $1.5300
  • 10 $1.1200
  • 25 $1.0200
  • 100 $0.9010
  • 250 $0.8460
  • 500 $0.8140
  • 1,000 $0.8050
  • 3,000 $0.7520
  • 6,000 $0.7380
$0.7380 / $1.5300 Buy Now
DISTI # 595-OPA322SAIDBVR
Mouser Electronics Operational Amplifiers - Op Amps 20MHz Lw Noise 1.8V RRIO CMOS Op Amp wSD A 595-OPA322SAIDBVT RoHS: Compliant 1172
  • 1 $1.5300
  • 10 $1.1200
  • 25 $1.0200
  • 100 $0.9010
  • 250 $0.8460
  • 500 $0.8140
  • 1,000 $0.8050
  • 3,000 $0.7520
  • 6,000 $0.7380
$0.7380 / $1.5300 Buy Now
Rochester Electronics Op Amp Standard 20MHz SOT-23-6 T/R RoHS: Compliant Status: Active Min Qty: 1 56
  • 100 $1.0300
  • 500 $0.9270
  • 1,000 $0.8549
  • 10,000 $0.7622
  • 100,000 $0.6386
$0.6386 / $1.0300 Buy Now
DISTI # OPA322SAIDBVR
TME IC: operational amplifier, 20MHz, Ch: 1, ±1.8÷5.5VDC, SOT23-6, 2mV Min Qty: 1 0
  • 1 $1.3400
  • 5 $1.2100
  • 25 $1.0700
  • 100 $0.9600
  • 500 $0.9000
  • 3,000 $0.8600
$0.8600 / $1.3400 RFQ
Chip Stock IC OPAMP GP 1 CIRCUIT SOT23-6 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6 17850
RFQ
Win Source Electronics 20-MHz, Low-Noise, 1.8-V, RRI/O, CMOS Operational Amplifier with Shutdown 14350
  • 85 $0.6876
  • 200 $0.5643
  • 310 $0.5466
  • 425 $0.5290
  • 550 $0.5113
  • 735 $0.4584
$0.4584 / $0.6876 Buy Now

US Tariff Estimator: OPA322SAIDBVR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

OPA322SAIDBVR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

OPA322SAIDBVR CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

OPA322SAIDBVR Part Data Attributes

OPA322SAIDBVR Texas Instruments
Buy Now Datasheet
Compare Parts:
OPA322SAIDBVR Texas Instruments Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOT-23
Pin Count 6
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.0008 µA
Bias Current-Max (IIB) @25C 0.00001 µA
Common-mode Reject Ratio-Min 90 Db
Common-mode Reject Ratio-Nom 100 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.00001 µA
Input Offset Voltage-Max 2000 µV
JESD-30 Code R-PDSO-G6
JESD-609 Code e4
Length 2.9 Mm
Low-Bias Yes
Low-Offset No
Micropower No
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code LSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape Rectangular
Package Style Small Outline, Low Profile, Shrink Pitch
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.45 Mm
Slew Rate-Nom 10 V/Us
Supply Current-Max 1.9 Ma
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Automotive
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 0.95 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 20000
Voltage Gain-Min 50100
Wideband No
Width 1.6 Mm

Alternate Parts for OPA322SAIDBVR

This table gives cross-reference parts and alternative options found for OPA322SAIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA322SAIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
OPA322SAIDBVT Texas Instruments $1.0699 Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO6 OPA322SAIDBVR vs OPA322SAIDBVT
Part Number Manufacturer Composite Price Description Compare
BU7261SG-TR ROHM Semiconductor $0.2109 Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5 OPA322SAIDBVR vs BU7261SG-TR
OPA330AIDBVT Texas Instruments $1.0893 Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO5 OPA322SAIDBVR vs OPA330AIDBVT
OPA330AIDBVRG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO5 OPA322SAIDBVR vs OPA330AIDBVRG4
BU7481SG-TR ROHM Semiconductor Check for Price Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5 OPA322SAIDBVR vs BU7481SG-TR
ISL28114FHZ-T7A Intersil Corporation Check for Price Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5 OPA322SAIDBVR vs ISL28114FHZ-T7A
ISL28130FHZ-T7A Intersil Corporation Check for Price Operational Amplifier, 1 Func, 55uV Offset-Max, CMOS, PDSO5 OPA322SAIDBVR vs ISL28130FHZ-T7A
BU5281G-TR ROHM Semiconductor Check for Price Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO5 OPA322SAIDBVR vs BU5281G-TR
OPA330AIDBVTG4 Texas Instruments Check for Price Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO5 OPA322SAIDBVR vs OPA330AIDBVTG4
ISL28114FHZ-T7 Intersil Corporation Check for Price Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5 OPA322SAIDBVR vs ISL28114FHZ-T7
ISL28130FHZ-T7 Intersil Corporation Check for Price Operational Amplifier, 1 Func, 55uV Offset-Max, CMOS, PDSO5 OPA322SAIDBVR vs ISL28130FHZ-T7
equivalents icon

OPA322SAIDBVR Related Parts

OPA322SAIDBVR Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA322SAIDBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA322SAIDBVR by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA322SAIDBVR would you like to use for your alert(s)?
  • Please alert me when OPA322SAIDBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA322SAIDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA322SAIDBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA322SAIDBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA322SAIDBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA322SAIDBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: