| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BU7241SG-TR | ROHM Semiconductor | $0.2676 | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5 | OPA322SAIDBVT vs BU7241SG-TR |
| BU7241G-TR | ROHM Semiconductor | $0.7331 | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5 | OPA322SAIDBVT vs BU7241G-TR |
| OPA330AIDBVT | Texas Instruments | $1.0903 | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO5 | OPA322SAIDBVT vs OPA330AIDBVT |
| OPA330AIDBVR | Texas Instruments | $1.3293 | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO5 | OPA322SAIDBVT vs OPA330AIDBVR |
| BU7481SG-TR | ROHM Semiconductor | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5 | OPA322SAIDBVT vs BU7481SG-TR |
| OPA330AIDBVRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO5 | OPA322SAIDBVT vs OPA330AIDBVRG4 |
| BU5281G-TR | ROHM Semiconductor | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO5 | OPA322SAIDBVT vs BU5281G-TR |
| ISL28114FHZ-T7 | Intersil Corporation | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5 | OPA322SAIDBVT vs ISL28114FHZ-T7 |
| BU7481G-TR | ROHM Semiconductor | Check for Price | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5 | OPA322SAIDBVT vs BU7481G-TR |
| ISL28130FHZ-T7A | Intersil Corporation | Check for Price | Operational Amplifier, 1 Func, 55uV Offset-Max, CMOS, PDSO5 | OPA322SAIDBVT vs ISL28130FHZ-T7A |
Part Details for OPA322SAIDBVT by Texas Instruments
Results Overview of OPA322SAIDBVT by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA322SAIDBVT Information
OPA322SAIDBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA322SAIDBVT | Texas Instruments | 20MHz Low-Noise 1.8V RRIO CMOS Operational Amplifier With Shutdown 6-SOT-23 -40 to 125 |
Price & Stock for OPA322SAIDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-35006-6-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Container: Digi-Reel |
418 Digi-Reel® |
|
$1.3602 / $2.2500 | Buy Now |
|
DISTI #
296-35006-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Container: Cut Tape |
418 Cut Tape |
|
$1.3602 / $2.2500 | Buy Now |
|
DISTI #
296-35006-2-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 250 Container: Tape & Reel |
250 Tape & Reel |
|
$1.1586 / $1.2833 | Buy Now |
|
DISTI #
595-OPA322SAIDBVT
|
Mouser Electronics | Operational Amplifiers - Op Amps 20MHz Lw Noise 1.8V RRIO CMOS Op Amp wSD A 595-OPA322SAIDBVR RoHS: Compliant | 481 |
|
$1.1200 / $2.2500 | Buy Now |
|
DISTI #
OPA322SAIDBVT
|
TME | IC: operational amplifier, 20MHz, Ch: 1, ±1.8÷5.5VDC, SOT23-6, 2mV Min Qty: 1 | 0 |
|
$1.1200 / $2.0100 | RFQ |
|
|
Chip Stock | IC OPAMP GP 1 CIRCUIT SOT23-6 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6 | 17650 |
|
RFQ | |
|
|
Win Source Electronics | 20-MHz, Low-Noise, 1.8-V, RRI/O, CMOS Operational Amplifier with Shutdown | 15000 |
|
$0.4920 / $0.7381 | Buy Now |
US Tariff Estimator: OPA322SAIDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA322SAIDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA322SAIDBVT Part Data Attributes
|
|
OPA322SAIDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA322SAIDBVT
Texas Instruments
Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0008 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Common-mode Reject Ratio-Min | 90 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00001 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 1.9 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 20000 | |
| Voltage Gain-Min | 50100 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for OPA322SAIDBVT
This table gives cross-reference parts and alternative options found for OPA322SAIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA322SAIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA322SAIDBVT Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the OPA322SAIDBVT is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability, it's essential to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and consider adding a capacitor in parallel with the feedback resistor to reduce the phase shift.
-
The recommended input impedance for the OPA322SAIDBVT is between 1kΩ and 100kΩ to ensure optimal performance and minimize noise.
-
While the OPA322SAIDBVT can be used as a comparator, it's not recommended due to its relatively slow slew rate (2.5V/μs) and limited output current (±50mA). A dedicated comparator IC would be a better choice for comparator applications.
-
To protect the OPA322SAIDBVT from ESD damage, use ESD protection devices such as TVS diodes or ESD arrays, and follow proper handling and storage procedures to prevent static electricity damage.