Part Details for OPA323IDCKR by Texas Instruments
Results Overview of OPA323IDCKR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA323IDCKR Information
OPA323IDCKR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA323IDCKR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-OPA323IDCKRTR-ND
|
DigiKey | IC OP AMP 1CH SC-70-5 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.7203 / $0.7445 | Buy Now |
|
DISTI #
296-OPA323IDCKRDKR-ND
|
DigiKey | IC OP AMP 1CH SC-70-5 Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.7956 / $1.5200 | Buy Now |
|
DISTI #
296-OPA323IDCKRCT-ND
|
DigiKey | IC OP AMP 1CH SC-70-5 Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$0.7956 / $1.5200 | Buy Now |
|
DISTI #
595-OPA323IDCKR
|
Mouser Electronics | Operational Amplifiers - Op Amps OP AMPS RoHS: Compliant | 0 |
|
$0.7300 / $1.6900 | Order Now |
US Tariff Estimator: OPA323IDCKR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA323IDCKR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA323IDCKR Part Data Attributes
|
|
OPA323IDCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA323IDCKR
Texas Instruments
Operational Amplifier, 1 Func, 1250uV Offset-Max, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-Sc70-5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0016 µA | |
| Bias Current-Max (IIB) @25C | 0.000005 µA | |
| Common-mode Reject Ratio-Min | 85 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1250 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 30 V/Us | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 20000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 1.25 Mm |
OPA323IDCKR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a star-ground layout, with the op-amp's ground pin connected to a central ground point, and all other components connected to this point through short, direct traces. This helps to reduce noise and electromagnetic interference (EMI).
-
Choose bypass capacitors with a low equivalent series resistance (ESR) and a high self-resonant frequency (SRF). A 10nF to 100nF ceramic capacitor is a good starting point. Place the capacitor as close as possible to the op-amp's power pins, with a short, direct connection to the pin.
-
The maximum power dissipation of the OPA323IDCKR is 670mW. To calculate the power dissipation, use the formula: Pd = (Vcc x Icc) + (Vout x Iout), where Vcc is the supply voltage, Icc is the quiescent current, Vout is the output voltage, and Iout is the output current.
-
The OPA323IDCKR is rated for operation from -40°C to 125°C. However, the device's performance may degrade at high temperatures, and the maximum junction temperature (TJ) should not exceed 150°C. Ensure proper thermal design and heat sinking to maintain a safe operating temperature.
-
Handle the OPA323IDCKR with anti-static precautions, such as using an anti-static wrist strap or mat. Ensure that the PCB and components are properly grounded during assembly and testing. Use ESD protection devices, such as TVS diodes or ESD protection arrays, on the input and output lines if necessary.