-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19545-5-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1068 In Stock |
|
$1.4272 / $2.9500 | Buy Now |
DISTI #
595-OPA333AID
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.8V 17uA 2uV microPOWER CMOS RoHS: Compliant | 1089 |
|
$1.4200 / $2.9500 | Buy Now |
|
Quest Components | OP-AMP, 10 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO8 | 13 |
|
$1.5413 / $3.0825 | Buy Now |
|
Quest Components | OP-AMP, 10 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO8 | 20 |
|
$2.4500 / $3.9200 | Buy Now |
|
Quest Components | OP-AMP, 10 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO8 | 75 |
|
$2.0550 / $3.0825 | Buy Now |
|
Rochester Electronics | OPA333 1.8V, 17A, microPower, precision, zero-drift CMOS op amp RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$1.3700 / $1.6100 | Buy Now |
DISTI #
OPA333AID
|
TME | IC: operational amplifier, 350kHz, Ch: 1, SO8, tube, IB: 200pA Min Qty: 1 | 95 |
|
$2.5800 / $3.9000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CHOPPER 350KHZ 8SOIC | 54965 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$2.5000 / $3.8500 | Buy Now |
|
LCSC | 350kHz 2uV 70pA Single SOIC-8 Precision OpAmps ROHS | 8 |
|
$1.5231 / $2.3152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA333AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA333AID
Texas Instruments
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 106 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0004 µA | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.16 V/us | |
Supply Current-Max | 0.025 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 200000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA333AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA333AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA333AIDRG4 | 1.8V, 17µA, microPower, Precision, Zero-Drift CMOS Op Amp 8-SOIC -40 to 125 | Texas Instruments | OPA333AID vs OPA333AIDRG4 |
OPA333AIDG4 | Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA333AID vs OPA333AIDG4 |