| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA336UA/2K5 | Texas Instruments | $1.2362 | Operational Amplifier, 1 Func, 125uV Offset-Max, CMOS, PDSO8 | OPA336P vs OPA336UA/2K5 |
| OPA336UA | Texas Instruments | $2.0759 | Operational Amplifier, 1 Func, 125uV Offset-Max, CMOS, PDSO8 | OPA336P vs OPA336UA |
| OPA336PA | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, PDIP8 | OPA336P vs OPA336PA |
| OPA336P | Rochester Electronics LLC | Check for Price | OP-AMP, 125uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | OPA336P vs OPA336P |
| OPA336UAG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, PDSO8 | OPA336P vs OPA336UAG4 |
| OPA336UG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 125uV Offset-Max, CMOS, PDSO8 | OPA336P vs OPA336UG4 |
| OPA336U/2K5G4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 125uV Offset-Max, CMOS, PDSO8 | OPA336P vs OPA336U/2K5G4 |
| OPA336UA/2K5G4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, PDSO8 | OPA336P vs OPA336UA/2K5G4 |
| OPA336U/2K5 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 125uV Offset-Max, CMOS, PDSO8 | OPA336P vs OPA336U/2K5 |
| OPA336PA | Rochester Electronics LLC | Check for Price | OP-AMP, 500uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | OPA336P vs OPA336PA |
Part Details for OPA336P by Texas Instruments
Results Overview of OPA336P by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA336P Information
OPA336P by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA336P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86128470
|
Verical | OPA336P Min Qty: 372 Package Multiple: 1 Date Code: 9701 | Americas - 4290 |
|
$0.6260 / $1.0098 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 125uV Offset-Max, CMOS, PDIP8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4290 |
|
$0.5008 / $0.8078 | Buy Now |
US Tariff Estimator: OPA336P by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA336P Part Data Attributes
|
|
OPA336P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA336P
Texas Instruments
Operational Amplifier, 1 Func, 125uV Offset-Max, CMOS, PDIP8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00001 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Common-mode Reject Ratio-Min | 76 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 125 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.03 V/Us | |
| Supply Current-Max | 0.036 Ma | |
| Supply Voltage Limit-Max | 7.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 100 | |
| Voltage Gain-Min | 31600 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for OPA336P
This table gives cross-reference parts and alternative options found for OPA336P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA336P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.