Part Details for OPA336UA/2K5 by Burr-Brown Corp
Overview of OPA336UA/2K5 by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPA336UA/2K5
OPA336UA/2K5 CAD Models
OPA336UA/2K5 Part Data Attributes
|
OPA336UA/2K5
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA336UA/2K5
Burr-Brown Corp
Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100 | |
Width | 3.9 mm |
Alternate Parts for OPA336UA/2K5
This table gives cross-reference parts and alternative options found for OPA336UA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA336UA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA336UA | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 8-SOIC | Texas Instruments | OPA336UA/2K5 vs OPA336UA |
OPA336U/2K5 | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 8-SOIC | Texas Instruments | OPA336UA/2K5 vs OPA336U/2K5 |
OPA336U/2K5G4 | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-SOIC | Texas Instruments | OPA336UA/2K5 vs OPA336U/2K5G4 |
OPA336U | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier™ Series 8-SOIC | Texas Instruments | OPA336UA/2K5 vs OPA336U |
OPA336P | OP-AMP, 125uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | OPA336UA/2K5 vs OPA336P |
OPA336UG4 | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-SOIC | Texas Instruments | OPA336UA/2K5 vs OPA336UG4 |
OPA336P | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier(TM) Series 8-PDIP | Texas Instruments | OPA336UA/2K5 vs OPA336P |
OPA336PA | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier(TM) Series 8-PDIP | Texas Instruments | OPA336UA/2K5 vs OPA336PA |
OPA336UA/2K5G4 | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-SOIC | Texas Instruments | OPA336UA/2K5 vs OPA336UA/2K5G4 |
OPA336PA | OP-AMP, 500uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | OPA336UA/2K5 vs OPA336PA |