-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, single-supply, rail-to-rail, high speed, low noise operational amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41366-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2512 In Stock |
|
$1.4389 / $2.9800 | Buy Now |
DISTI #
595-OPA350UA/2K5
|
Mouser Electronics | High Speed Operational Amplifiers Hi-Spd Single-Sply Rail-to-Rail RoHS: Compliant | 3788 |
|
$1.4700 / $2.9700 | Buy Now |
|
Rochester Electronics | OPA350 Single, single-supply, rail-to-rail, high speed, low noise operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$1.3800 / $1.6200 | Buy Now |
DISTI #
OPA350UA/2K5
|
TME | IC: operational amplifier, 38MHz, Ch: 1, SO8, IB: 10pA, Iio: 10pA Min Qty: 1 | 0 |
|
$2.1300 / $2.9800 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 38MHZ RRO 8SOIC | 65239 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 1 CIRCUIT 8SOIC | 4490 |
|
$1.5134 / $2.3863 | Buy Now |
|
CHIPMALL.COM LIMITED | OPA350 CMOS 5nV/Hz 38MHz, 22V/s A/D PA 75 , OPA350 2.5V 300mV 300mV 10k 10mV , OPA350 OPA2350 MSOP-8 SO-8 DIP-8 OPA4350 SSOP-16 SO-14 -40C 85C -55C 150C | 783 |
|
$1.6504 / $1.6810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA350UA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA350UA/2K5
Texas Instruments
Single, single-supply, rail-to-rail, high speed, low noise operational amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 22 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 38000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for OPA350UA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA350UA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA350UA | Single, single-supply, rail-to-rail, high speed, low noise operational amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA350UA/2K5 vs OPA350UA |
OPA350UAG4 | Single, single-supply, rail-to-rail, high speed, low noise operational amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA350UA/2K5 vs OPA350UAG4 |
OPA350UA/2K5G4 | Single, single-supply, rail-to-rail, high speed, low noise operational amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA350UA/2K5 vs OPA350UA/2K5G4 |