Part Details for OPA358AIDCKT by Texas Instruments
Results Overview of OPA358AIDCKT by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA358AIDCKT Information
OPA358AIDCKT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA358AIDCKT | Texas Instruments | 3V Single Supply 80MHz High-Speed Op Amp in SC70 6-SC70 -40 to 85 |
Price & Stock for OPA358AIDCKT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-OPA358AIDCKT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$1.3400 | Buy Now |
|
DISTI #
296-17414-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
675 In Stock |
|
$0.8498 / $1.7400 | Buy Now |
|
DISTI #
595-OPA358AIDCKT
|
Mouser Electronics | High Speed Operational Amplifiers 3V Single Supply 80M Hz High-Speed A 595 A 595-OPA358AIDCKR RoHS: Compliant | 192 |
|
$0.8370 / $1.7400 | Buy Now |
|
DISTI #
86016971
|
Verical | Op Amp Single High Speed Amplifier R-R O/P 3.3V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 281 Package Multiple: 1 Date Code: 0601 | Americas - 750 |
|
$0.8293 / $1.3375 | Buy Now |
|
DISTI #
86004511
|
Verical | Op Amp Single High Speed Amplifier R-R O/P 3.3V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 281 Package Multiple: 1 Date Code: 1101 | Americas - 500 |
|
$0.8293 / $1.3375 | Buy Now |
|
|
Bristol Electronics | 177 |
|
RFQ | ||
|
|
Quest Components | IC,OP-AMP,SINGLE,CMOS,TSSOP,6PIN,PLASTIC | 141 |
|
$1.5900 / $3.1800 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 6000uV Offset-Max, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 1500 |
|
$0.6634 / $1.0700 | Buy Now |
|
DISTI #
OPA358AIDCKT
|
TME | IC: operational amplifier, 80MHz, Ch: 1, ±2.5÷3.6VDC, SC70-6, 15mV Min Qty: 1 | 0 |
|
$0.7900 / $1.6600 | RFQ |
|
|
ComSIT USA | AVAILABLE EU | 1252 |
|
RFQ |
US Tariff Estimator: OPA358AIDCKT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA358AIDCKT
OPA358AIDCKT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA358AIDCKT Part Data Attributes
|
|
OPA358AIDCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA358AIDCKT
Texas Instruments
Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00005 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00005 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 55 V/Us | |
| Supply Current-Max | 7.5 Ma | |
| Supply Voltage Limit-Max | 3.6 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 80000 | |
| Voltage Gain-Min | 15848.931 | |
| Wideband | Yes | |
| Width | 1.25 Mm |
Alternate Parts for OPA358AIDCKT
This table gives cross-reference parts and alternative options found for OPA358AIDCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA358AIDCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA358AIDCKTG4 | Texas Instruments | Check for Price | 3V Single Supply 80MHz High-Speed Op Amp in SC70 6-SC70 -40 to 85 | OPA358AIDCKT vs OPA358AIDCKTG4 |
| OPA358AIDCKRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO6 | OPA358AIDCKT vs OPA358AIDCKRG4 |
OPA358AIDCKT Frequently Asked Questions (FAQ)
-
A good PCB layout for OPA358AIDCKT involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, ensure that the gain resistor (Rg) is less than or equal to 1 kΩ, and the feedback capacitor (Cf) is less than or equal to 10 pF. Also, use a low-ESR capacitor for decoupling and keep the layout compact.
-
The maximum power dissipation of OPA358AIDCKT is 440 mW. However, this can be limited by the thermal resistance of the package and the ambient temperature. Ensure that the device is properly heat-sinked and the ambient temperature is within the recommended range.
-
Yes, OPA358AIDCKT is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures, and the maximum power dissipation may be limited. Ensure that the device is properly heat-sinked and the ambient temperature is within the recommended range.
-
To protect OPA358AIDCKT from EMI, use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or ferrite bead on the input lines. Also, ensure that the PCB layout is compact and the device is properly decoupled.