| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| V62/11610-01XE | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 200uV Offset-Max, CMOS, PDSO5 | OPA365AMDBVTEP vs V62/11610-01XE |
Part Details for OPA365AMDBVTEP by Texas Instruments
Results Overview of OPA365AMDBVTEP by Texas Instruments
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA365AMDBVTEP Information
OPA365AMDBVTEP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA365AMDBVTEP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83X5727
|
Newark | Op Amp, Texas Instruments Opa365Amdbvtep, |Texas Instruments OPA365AMDBVTEP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7500 / $11.8000 | Buy Now |
|
DISTI #
296-29461-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Container: Cut Tape |
1098 Cut Tape |
|
$6.1234 / $9.2700 | Buy Now |
|
DISTI #
296-29461-2-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 250 Container: Tape & Reel |
1092 Tape & Reel |
|
$5.4655 / $5.8532 | Buy Now |
|
DISTI #
296-29461-6-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Container: Digi-Reel |
1092 Digi-Reel® |
|
$6.1234 / $9.2700 | Buy Now |
|
DISTI #
J56:1989_03615789
|
Arrow Electronics | Op Amp Single High Performance Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks Date Code: 2518 | Europe - 11250 |
|
$5.2450 / $5.7140 | Buy Now |
|
DISTI #
P02:6590_15787883
|
Arrow Electronics | Op Amp Single High Performance Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2305 Container: Cut Strips | Asia - 141 |
|
$4.9825 / $8.3471 | Buy Now |
|
DISTI #
V72:2272_07308778
|
Arrow Electronics | Op Amp Single High Performance Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2320 Container: Cut Strips | Americas - 34 |
|
$4.8180 / $6.5820 | Buy Now |
|
DISTI #
595-OPA365AMDBVTEP
|
Mouser Electronics | Precision Amplifiers 2.2V 50MHZ LO-NOISE SGL SUPPLY RR OP AMP RoHS: Compliant | 779 |
|
$5.8600 / $9.3300 | Buy Now |
|
DISTI #
93850087
|
Verical | Op Amp Single High Performance Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 141 |
|
$4.9422 / $8.2795 | Buy Now |
|
DISTI #
69229146
|
Verical | Op Amp Single High Performance Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2320 | Americas - 34 |
|
$4.8180 / $6.5820 | Buy Now |
US Tariff Estimator: OPA365AMDBVTEP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA365AMDBVTEP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA365AMDBVTEP Part Data Attributes
|
|
OPA365AMDBVTEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA365AMDBVTEP
Texas Instruments
Operational Amplifier, 1 Func, 200uV Offset-Max, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00001 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Common-mode Reject Ratio-Min | 97 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.00001 µA | |
| Input Offset Voltage-Max | 200 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 25 V/Us | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 50000 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for OPA365AMDBVTEP
This table gives cross-reference parts and alternative options found for OPA365AMDBVTEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA365AMDBVTEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA365AMDBVTEP Frequently Asked Questions (FAQ)
-
A good PCB layout for OPA365AMDBVTEP involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. TI provides a reference design and layout guidelines in the datasheet and application notes.
-
The choice of gain resistors depends on the desired gain, bandwidth, and noise requirements. TI provides a gain resistor calculator tool and application notes that can help with selecting the right resistors. Additionally, the datasheet provides guidelines for resistor selection.
-
The maximum power dissipation for OPA365AMDBVTEP is dependent on the ambient temperature and the thermal resistance of the package. TI provides a thermal resistance value in the datasheet, and engineers can use this value to calculate the maximum power dissipation for their specific application.
-
To ensure EMC with OPA365AMDBVTEP, engineers should follow good PCB design practices, such as using a solid ground plane, minimizing loop areas, and using shielding and filtering as needed. TI provides application notes and design guides that provide more detailed information on EMC considerations.
-
The recommended operating voltage range for OPA365AMDBVTEP is 2.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability.