Part Details for OPA388ID by Texas Instruments
Results Overview of OPA388ID by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA388ID Information
OPA388ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA388ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-OPA388ID
|
Mouser Electronics | Precision Amplifiers Single 10-MHz CMOS z ero-drift zero-c A A 595-OPA388IDR RoHS: Compliant | 477 |
|
$1.8400 / $3.5300 | Buy Now |
|
DISTI #
86009167
|
Verical | Op Amp Single Zero Drift Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 198 Package Multiple: 1 Date Code: 1601 | Americas - 325 |
|
$1.6000 / $1.9000 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 5uV Offset-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 325 |
|
$1.2800 / $1.6000 | Buy Now |
|
DISTI #
86009167
|
Verical | Op Amp Single Zero Drift Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 198 Package Multiple: 1 Date Code: 1601 | Americas - 325 |
|
$1.6000 / $1.9000 | Buy Now |
|
DISTI #
OPA388ID
|
TME | IC: operational amplifier, 10MHz, Ch: 1, ±1.25÷2.75VDC,2.5÷5.5VDC Min Qty: 1 | 0 |
|
$1.9900 / $2.8800 | RFQ |
|
DISTI #
86009167
|
Verical | Op Amp Single Zero Drift Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 198 Package Multiple: 1 Date Code: 1601 | Americas - 325 |
|
$1.6000 / $1.9000 | Buy Now |
US Tariff Estimator: OPA388ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA388ID
OPA388ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA388ID Part Data Attributes
|
|
OPA388ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA388ID
Texas Instruments
Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2016-12-18 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0007 µA | |
| Bias Current-Max (IIB) @25C | 0.00035 µA | |
| Common-mode Reject Ratio-Min | 124 Db | |
| Common-mode Reject Ratio-Nom | 138 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -3 V | |
| Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 5 V/Us | |
| Supply Current-Max | 2.4 Ma | |
| Supply Voltage Limit-Max | 3 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 25118864 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for OPA388ID
This table gives cross-reference parts and alternative options found for OPA388ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA388ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA388IDR | Texas Instruments | $1.1236 | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO8 | OPA388ID vs OPA388IDR |
| OPA388IDBVR | Texas Instruments | $1.1748 | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO5 | OPA388ID vs OPA388IDBVR |
| OPA388IDGKR | Texas Instruments | $1.1748 | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO8 | OPA388ID vs OPA388IDGKR |
| OPA388IDBVT | Texas Instruments | $1.3801 | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO5 | OPA388ID vs OPA388IDBVT |
OPA388ID Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the OPA388ID datasheet, which includes keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a thermal pad and connect it to a heat sink or a large copper area to dissipate heat.
-
The output capacitor should be chosen based on the desired output impedance, stability, and noise performance. A general rule of thumb is to use a capacitor with a value between 10nF to 100nF, with a low ESR (Equivalent Series Resistance) and a high ripple current rating. The datasheet provides a list of recommended output capacitors.
-
The maximum power dissipation of OPA388ID is dependent on the ambient temperature and the thermal resistance of the package. The datasheet provides a power dissipation calculation formula, which takes into account the output current, supply voltage, and thermal resistance. Engineers can use this formula to calculate the maximum power dissipation and ensure the device operates within safe limits.
-
To protect OPA388ID from overvoltage and overcurrent conditions, engineers can use external components such as voltage regulators, current limiters, and overvoltage protection devices. Additionally, the device has built-in overtemperature protection, which shuts down the device when the junction temperature exceeds 150°C.
-
The recommended input voltage range for OPA388ID is between 1.8V and 5.5V. Operating the device outside of this range may affect its performance, stability, and reliability.