Part Details for OPA388IDBVR by Texas Instruments
Results Overview of OPA388IDBVR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA388IDBVR Information
OPA388IDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA388IDBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Rail-to-RailInput/OutputOperationalAmplifierSingle2.5Vto5.5V5-PinSOT-23T/R | 14500 |
|
RFQ | |
|
|
LCSC | 250nV 30pA 5V/us 140dB 10MHz 1 Rail-to-Rail Input Rail-to-Rail Output SOT-23-5 Amplifiers RoHS | 61 |
|
$0.9100 / $1.5604 | Buy Now |
|
|
Win Source Electronics | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 | 11000 |
|
$1.0349 / $1.3367 | Buy Now |
US Tariff Estimator: OPA388IDBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA388IDBVR
OPA388IDBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA388IDBVR Part Data Attributes
|
|
OPA388IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA388IDBVR
Texas Instruments
Single, 10-MHz, CMOS, zero-drift, zero-crossover, true RRIO precision operational amplifier 5-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 5 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2017-06-22 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0007 µA | |
| Bias Current-Max (IIB) @25C | 0.00035 µA | |
| Common-mode Reject Ratio-Min | 124 Db | |
| Common-mode Reject Ratio-Nom | 138 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -3 V | |
| Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 5 V/Us | |
| Supply Current-Max | 2.4 Ma | |
| Supply Voltage Limit-Max | 3 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 25118864 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for OPA388IDBVR
This table gives cross-reference parts and alternative options found for OPA388IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA388IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA388IDR | Texas Instruments | $1.1236 | Single, 10-MHz, CMOS, zero-drift, zero-crossover, true RRIO precision operational amplifier 8-SOIC -40 to 125 | OPA388IDBVR vs OPA388IDR |
| OPA388IDGKR | Texas Instruments | $1.1748 | Single, 10-MHz, CMOS, zero-drift, zero-crossover, true RRIO precision operational amplifier 8-VSSOP -40 to 125 | OPA388IDBVR vs OPA388IDGKR |
| OPA388IDBVT | Texas Instruments | $1.3791 | Single, 10-MHz, CMOS, zero-drift, zero-crossover, true RRIO precision operational amplifier 5-SOT-23 -40 to 125 | OPA388IDBVR vs OPA388IDBVT |
| OPA388ID | Texas Instruments | $1.4240 | Single, 10-MHz, CMOS, zero-drift, zero-crossover, true RRIO precision operational amplifier 8-SOIC -40 to 125 | OPA388IDBVR vs OPA388ID |
| OPA388IDGKT | Texas Instruments | $1.4399 | Single, 10-MHz, CMOS, zero-drift, zero-crossover, true RRIO precision operational amplifier 8-VSSOP -40 to 125 | OPA388IDBVR vs OPA388IDGKT |
OPA388IDBVR Frequently Asked Questions (FAQ)
-
A good PCB layout for OPA388IDBVR involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure stability, ensure that the gain resistors are properly matched, and the feedback capacitor is properly sized. A good rule of thumb is to use a feedback capacitor that is at least 10 times the value of the input capacitor. Additionally, ensure that the output is properly terminated and that the device is operated within its recommended operating conditions.
-
The maximum power dissipation of OPA388IDBVR is dependent on the package type and the ambient temperature. For the DBVR package, the maximum power dissipation is approximately 1.4W at 25°C. However, this value can be derated based on the ambient temperature and the thermal resistance of the package.
-
Yes, OPA388IDBVR is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the device's power dissipation and ensure proper thermal management to ensure reliable operation.
-
To protect OPA388IDBVR from EMI, use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or ferrite bead on the input and output lines. Additionally, ensure that the PCB layout is designed to minimize radiation and susceptibility to EMI.