Part Details for OPA388IDBVT by Texas Instruments
Results Overview of OPA388IDBVT by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA388IDBVT Information
OPA388IDBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA388IDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-53471-2-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 250 Container: Tape & Reel |
958 Tape & Reel |
|
$1.8935 / $2.0798 | Buy Now |
|
DISTI #
296-53471-6-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Container: Digi-Reel |
958 Digi-Reel® |
|
$2.1946 / $3.5300 | Buy Now |
|
DISTI #
296-53471-1-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Container: Cut Tape |
208 Cut Tape |
|
$2.1946 / $3.5300 | Buy Now |
|
DISTI #
595-OPA388IDBVT
|
Mouser Electronics | Precision Amplifiers Single 10-MHz CMOS z ero-drift zero-c A A 595-OPA388IDBVR RoHS: Compliant | 3384 |
|
$1.8900 / $3.6400 | Buy Now |
|
DISTI #
595-OPA388IDBVT
|
Mouser Electronics | Precision Amplifiers Single 10-MHz CMOS z ero-drift zero-c A A 595-OPA388IDBVR RoHS: Compliant | 3331 |
|
$1.8900 / $3.6400 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 5UV OFFSET-MAX, PDSO5 | 332 |
|
$1.2285 / $3.7800 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 5UV OFFSET-MAX, PDSO5 | 29 |
|
$2.4948 / $3.4020 | Buy Now |
|
DISTI #
OPA388IDBVT
|
TME | IC: operational amplifier, 10MHz, Ch: 1, ±1.25÷2.75VDC,2.5÷5.5VDC Min Qty: 1 | 301 |
|
$2.2600 / $3.0900 | Buy Now |
|
|
Chip Stock | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | 20700 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 / Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | 15060 |
|
$1.7602 / $2.6403 | Buy Now |
US Tariff Estimator: OPA388IDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA388IDBVT
OPA388IDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA388IDBVT Part Data Attributes
|
|
OPA388IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA388IDBVT
Texas Instruments
Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 2017-06-22 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0007 µA | |
| Bias Current-Max (IIB) @25C | 0.00035 µA | |
| Common-mode Reject Ratio-Min | 124 Db | |
| Common-mode Reject Ratio-Nom | 138 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -3 V | |
| Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 5 V/Us | |
| Supply Current-Max | 2.4 Ma | |
| Supply Voltage Limit-Max | 3 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 25118864 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for OPA388IDBVT
This table gives cross-reference parts and alternative options found for OPA388IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA388IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA388IDGKR | Texas Instruments | $1.1748 | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO8 | OPA388IDBVT vs OPA388IDGKR |
| OPA388ID | Texas Instruments | $1.4186 | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO8 | OPA388IDBVT vs OPA388ID |
| OPA388IDGKT | Texas Instruments | $1.4399 | Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO8 | OPA388IDBVT vs OPA388IDGKT |
OPA388IDBVT Frequently Asked Questions (FAQ)
-
A good PCB layout for OPA388IDBVT involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure stability, ensure that the gain resistors are properly matched, and the feedback network is properly compensated. Also, avoid using long feedback traces and keep the input and output impedance matched.
-
The maximum power dissipation of OPA388IDBVT is 1.4W. However, this can be limited by the thermal resistance of the package and the PCB. Ensure proper thermal design and heat sinking to prevent overheating.
-
Yes, OPA388IDBVT is rated for operation from -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature should not exceed 150°C.
-
To protect OPA388IDBVT from EMI, use a shielded enclosure, keep the device away from high-frequency sources, and use EMI filters or shielding on the input and output lines.