Datasheets
OPA392DBVR by: Texas Instruments

Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO5

Part Details for OPA392DBVR by Texas Instruments

Results Overview of OPA392DBVR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

OPA392DBVR Information

OPA392DBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
OPA392DBVR Texas Instruments Single, low-offset (10 µV), low-noise (6 nV/rtHz) femtoamp-bias-current e-trim™ op amp 5-SOT-23 -40 to 125

Price & Stock for OPA392DBVR

Part # Distributor Description Stock Price Buy
DISTI # 296-OPA392DBVRTR-ND
DigiKey IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 3000 Container: Tape & Reel 0
Tape & Reel
  • 3,000 $1.3991
  • 6,000 $1.3721
$1.3721 / $1.3991 Buy Now
DISTI # 296-OPA392DBVRDKR-ND
DigiKey IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Container: Digi-Reel 0
Digi-Reel®
  • 1 $2.6900
  • 10 $2.0040
  • 25 $1.8324
  • 100 $1.6434
  • 250 $1.5533
  • 500 $1.5178
$1.5178 / $2.6900 Buy Now
DISTI # 296-OPA392DBVRCT-ND
DigiKey IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Container: Cut Tape 0
Cut Tape
  • 1 $2.6900
  • 10 $2.0040
  • 25 $1.8324
  • 100 $1.6434
  • 250 $1.5533
  • 500 $1.5178
$1.5178 / $2.6900 Buy Now
DISTI # 595-OPA392DBVR
Mouser Electronics Operational Amplifiers - Op Amps Single low-offset ( 10 V) low-noise (6 O OPA392DBVT RoHS: Compliant 101
  • 1 $2.6900
  • 10 $2.0100
  • 25 $1.8400
  • 100 $1.6500
  • 250 $1.5600
  • 500 $1.5200
  • 1,000 $1.4800
  • 3,000 $1.3900
$1.3900 / $2.6900 Buy Now
DISTI # OPA392DBVR
TME IC: operational amplifier, 13MHz, Ch: 1, SOT23-5, Iquiesc: 1.5mA Min Qty: 1 0
  • 1 $2.2500
  • 5 $2.0200
  • 25 $1.7900
  • 100 $1.6100
  • 500 $1.5000
  • 3,000 $1.4500
$1.4500 / $2.2500 RFQ
Chip Stock IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 4704
RFQ
Win Source Electronics IC OPAMP GP 2 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 2560
  • 9 $5.8647
  • 21 $4.8121
  • 33 $4.6617
  • 45 $4.5113
  • 58 $4.3610
  • 77 $3.9098
$3.9098 / $5.8647 Buy Now

US Tariff Estimator: OPA392DBVR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

OPA392DBVR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

OPA392DBVR CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

OPA392DBVR Part Data Attributes

OPA392DBVR Texas Instruments
Buy Now Datasheet
Compare Parts:
OPA392DBVR Texas Instruments Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO5
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.00003 µA
Bias Current-Max (IIB) @25C 8e-7 µA
Common-mode Reject Ratio-Min 88 Db
Common-mode Reject Ratio-Nom 120 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 8e-7 µA
Input Offset Voltage-Max 10 µV
JESD-30 Code R-PDSO-G5
JESD-609 Code e4
Length 2.9 Mm
Low-Bias Yes
Low-Offset Yes
Micropower No
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape Rectangular
Package Style Small Outline, Low Profile, Shrink Pitch
Packing Method Tr, 7 Inch
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Seated Height-Max 1.45 Mm
Slew Rate-Nom 4.5 V/Us
Supply Current-Max 1.5 Ma
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Automotive
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 0.95 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 13000
Voltage Gain-Min 100000
Wideband No
Width 1.6 Mm

Alternate Parts for OPA392DBVR

This table gives cross-reference parts and alternative options found for OPA392DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA392DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
OPA392DBVT Texas Instruments $1.8562 Operational Amplifier, 1 Func, 10uV Offset-Max, CMOS, PDSO5 OPA392DBVR vs OPA392DBVT
Part Number Manufacturer Composite Price Description Compare
MCP6023-I/SN Microchip Technology Inc $0.3125 Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, PDSO8 OPA392DBVR vs MCP6023-I/SN
MCP6021T-E/SN Microchip Technology Inc $1.0900 Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO8 OPA392DBVR vs MCP6021T-E/SN
MCP6021T-E/ST Microchip Technology Inc $1.0900 Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO8 OPA392DBVR vs MCP6021T-E/ST
MCP6021R-E/OT Microchip Technology Inc Check for Price Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO5 OPA392DBVR vs MCP6021R-E/OT
MCP6023T-I/P Microchip Technology Inc Check for Price Operational Amplifier, 1 Func, 500uV Offset-Max, PDIP8 OPA392DBVR vs MCP6023T-I/P
MCP6021T-E/OT/VAO Microchip Technology Inc Check for Price Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO5 OPA392DBVR vs MCP6021T-E/OT/VAO
MCP6021T-I/P Microchip Technology Inc Check for Price Operational Amplifier, 1 Func, 500uV Offset-Max, PDIP8 OPA392DBVR vs MCP6021T-I/P
MCP6021-I/SNVAO Microchip Technology Inc Check for Price Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8 OPA392DBVR vs MCP6021-I/SNVAO
MCP6023-I/SL Microchip Technology Inc Check for Price Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, PDSO14 OPA392DBVR vs MCP6023-I/SL
MCP6023T-I/SL Microchip Technology Inc Check for Price Operational Amplifier, 1 Func, 500uV Offset-Max, CMOS, PDSO14 OPA392DBVR vs MCP6023T-I/SL
equivalents icon

OPA392DBVR Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA392DBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA392DBVR by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA392DBVR would you like to use for your alert(s)?
  • Please alert me when OPA392DBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA392DBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA392DBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA392DBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA392DBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA392DBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: