Part Details for OPA404KU/1K by Texas Instruments
Overview of OPA404KU/1K by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA404KU/1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA404KU/1K-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 22 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
20698 In Stock |
|
$13.6800 | Buy Now |
DISTI #
OPA404KU/1K-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 22 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.7170 | Buy Now |
DISTI #
595-OPA404KU/1K
|
Mouser Electronics | Precision Amplifiers Quad High Speed Precision Difet RoHS: Compliant | 0 |
|
$12.7100 / $20.0700 | Order Now |
|
Rochester Electronics | OPA404 Quad High Speed Precision Difet Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 20698 |
|
$11.7400 / $13.8100 | Buy Now |
DISTI #
OPA404KU/1K
|
TME | IC: operational amplifier, 6.4MHz, Ch: 1, SO16, ±10÷36VDC, IB: 12pA Min Qty: 1 | 0 |
|
$16.5000 / $25.7000 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 6.4MHZ 16SOIC | 200 |
|
RFQ |
Part Details for OPA404KU/1K
OPA404KU/1K CAD Models
OPA404KU/1K Part Data Attributes
|
OPA404KU/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA404KU/1K
Texas Instruments
Quad High Speed Precision Difet® Operational Amplifier 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.000008 µA | |
Common-mode Reject Ratio-Min | 88 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 24 V/us | |
Slew Rate-Nom | 35 V/us | |
Supply Current-Max | 42 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6400 | |
Voltage Gain-Min | 13000 | |
Wideband | NO | |
Width | 7.5 mm |
Alternate Parts for OPA404KU/1K
This table gives cross-reference parts and alternative options found for OPA404KU/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA404KU/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA404KU | Quad High Speed Precision Difet® Operational Amplifier 16-SOIC 0 to 70 | Texas Instruments | OPA404KU/1K vs OPA404KU |
OPA404KUE4 | QUAD OP-AMP, 3500uV OFFSET-MAX, 6.4MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | OPA404KU/1K vs OPA404KUE4 |
OPA404KU/1KE4 | QUAD OP-AMP, 3500uV OFFSET-MAX, 6.4MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | OPA404KU/1K vs OPA404KU/1KE4 |