-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, quad, 36-V, 3-MHz, low-power operational amplifier 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48636-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2950 In Stock |
|
$1.5397 / $3.1900 | Buy Now |
DISTI #
595-OPA4171AQPWRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps Aut Catlg 36V LowPwr RRO Amp 14-TSSOP RoHS: Compliant | 1090 |
|
$1.5300 / $3.1900 | Buy Now |
DISTI #
OPA4171AQPWRQ1
|
TME | IC: operational amplifier, 3MHz, Ch: 4, TSSOP14, reel,tape Min Qty: 1 | 0 |
|
$2.0800 / $3.2300 | RFQ |
|
Ameya Holding Limited | IC OPAMP RRO 36V 14TSSOP | 5519 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4171AQPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4171AQPWRQ1
Texas Instruments
Automotive-grade, quad, 36-V, 3-MHz, low-power operational amplifier 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0035 µA | |
Bias Current-Max (IIB) @25C | 0.000015 µA | |
Common-mode Reject Ratio-Min | 104 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 2.38 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for OPA4171AQPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4171AQPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA4170AIPW | Quad, 36-V, 1.2-MHz, low-power operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | OPA4171AQPWRQ1 vs OPA4170AIPW |
OPA4171AIPW | Quad, 36-V, 3-MHz, low-power operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | OPA4171AQPWRQ1 vs OPA4171AIPW |
OPA4170AIPWR | Quad, 36-V, 1.2-MHz, low-power operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | OPA4171AQPWRQ1 vs OPA4170AIPWR |
OPA4171AIPWR | Quad, 36-V, 3-MHz, low-power operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | OPA4171AQPWRQ1 vs OPA4171AIPWR |