Datasheets
packagee
OPA4192IPWR by:
Texas Instruments

Operational Amplifier, 4 Func, 25uV Offset-Max, BIPolar, PDSO14

Part Details for OPA4192IPWR by Texas Instruments

Results Overview of OPA4192IPWR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

OPA4192IPWR Information

OPA4192IPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for OPA4192IPWR

Part # Distributor Description Stock Price Buy
DISTI # 296-46618-2-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 2000 Container: Tape & Reel 1203
Tape & Reel
  • 2,000 $4.2666
$4.2666 Buy Now
DISTI # 296-46618-1-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Container: Cut Tape 1203
Cut Tape
  • 1 $7.8400
  • 10 $6.0520
  • 25 $5.6040
  • 100 $5.1113
  • 250 $4.9643
  • 500 $4.6833
$4.6833 / $7.8400 Buy Now
DISTI # 296-46618-6-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Container: Digi-Reel 1203
Digi-Reel®
  • 1 $7.4000
  • 10 $5.7090
  • 25 $5.2868
  • 100 $4.8220
  • 250 $4.6833
$4.6833 / $7.4000 Buy Now
DISTI # 595-OPA4192IPWR
Mouser Electronics Precision Amplifiers OPA4192 A 595-OPA419 2IPW A 595-OPA4192I A 595-OPA4192IPW RoHS: Compliant 0
  • 1 $7.4000
  • 10 $5.7100
  • 25 $5.2900
  • 100 $4.8300
  • 250 $4.5700
  • 1,000 $4.4900
  • 2,000 $4.1800
$4.1800 / $7.4000 Order Now
Quest Components OPERATIONAL AMPLIFIER, 4 FUNC, 25UV OFFSET-MAX, BIPOLAR, PDSO14 5
Buy Now
DISTI # OPA4192IPWR
TME IC: operational amplifier, 10MHz, Ch: 4, ±2.25÷18VDC,±4.5÷36VDC Min Qty: 1 0
  • 1 $6.2300
  • 5 $5.4000
  • 10 $4.9400
  • 25 $4.6500
$4.6500 / $6.2300 RFQ
ComSIT USA Operational Amplifier, 4 Func, 25uV Offset-Max, PDSO14 ECCN: EAR99 RoHS: Compliant Stock DE - 2000
Stock ES - 0
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Chip Stock IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP 4700
RFQ
DISTI # OPA4192IPWR-U1
Maritex Multimedia Amplifiers, OPA4192IPWR, TEXAS INSTRUMENTS, 14, 0 m, 4, 4.4 mm Min Qty: 1 Package Multiple: 1 2
  • 1 $12.3060
  • 10 $9.2990
  • 30 $7.8730
  • 100 $6.5140
  • 500 $5.6940
  • 1,000 $5.3450
$5.3450 / $12.3060 Buy Now
Win Source Electronics IC OPAMP GP 4 CIRCUIT 14TSSOP 6700
  • 7 $8.5155
  • 15 $7.9765
  • 22 $7.7071
  • 32 $7.1680
  • 41 $6.8985
  • 51 $6.6291
$6.6291 / $8.5155 Buy Now

US Tariff Estimator: OPA4192IPWR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

OPA4192IPWR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

OPA4192IPWR CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

OPA4192IPWR Part Data Attributes

OPA4192IPWR Texas Instruments
Buy Now Datasheet
Compare Parts:
OPA4192IPWR Texas Instruments Operational Amplifier, 4 Func, 25uV Offset-Max, BIPolar, PDSO14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.005 µA
Bias Current-Max (IIB) @25C 0.00002 µA
Common-mode Reject Ratio-Min 100 Db
Common-mode Reject Ratio-Nom 120 Db
Frequency Compensation Yes
Input Offset Voltage-Max 25 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 5 Mm
Low-Bias Yes
Low-Offset Yes
Micropower No
Moisture Sensitivity Level 3
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code TSSOP
Package Shape Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Seated Height-Max 1.2 Mm
Slew Rate-Nom 20 V/Us
Supply Current-Max 4.8 Ma
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Automotive
Terminal Finish Matte Tin (Sn) - Annealed
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 10000
Voltage Gain-Min 100000
Wideband No
Width 4.4 Mm

Alternate Parts for OPA4192IPWR

This table gives cross-reference parts and alternative options found for OPA4192IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4192IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
OPA4192IPW Texas Instruments $7.0671 Operational Amplifier, 4 Func, 25uV Offset-Max, BIPolar, PDSO14 OPA4192IPWR vs OPA4192IPW
Part Number Manufacturer Composite Price Description Compare
LT1499IS#PBF Analog Devices Inc $12.4194 Operational Amplifier, 4 Func, 950uV Offset-Max, BIPolar, PDSO14 OPA4192IPWR vs LT1499IS#PBF
OPA4192ID Texas Instruments $5.4597 Operational Amplifier, 4 Func, 25uV Offset-Max, BIPolar, PDSO14 OPA4192IPWR vs OPA4192ID
OPA4192IPW Texas Instruments $7.0671 Operational Amplifier, 4 Func, 25uV Offset-Max, BIPolar, PDSO14 OPA4192IPWR vs OPA4192IPW
LT1639CS#TRPBF Analog Devices Inc $8.4854 Operational Amplifier, 4 Func, 1100uV Offset-Max, BIPolar, PDSO14 OPA4192IPWR vs LT1639CS#TRPBF
LT1639IS#PBF Analog Devices Inc $9.4688 Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, PDSO14 OPA4192IPWR vs LT1639IS#PBF
LT1639HS Analog Devices Inc Check for Price Operational Amplifier, 4 Func, 3600uV Offset-Max, BIPolar, PDSO14 OPA4192IPWR vs LT1639HS
LT1639IS Analog Devices Inc Check for Price Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, PDSO14 OPA4192IPWR vs LT1639IS
LT1499CS#TR Analog Devices Inc Check for Price Operational Amplifier, 4 Func, 900uV Offset-Max, BIPolar, PDSO14 OPA4192IPWR vs LT1499CS#TR
LT1639HS#TRPBF Analog Devices Inc Check for Price Operational Amplifier, 4 Func, 3600uV Offset-Max, BIPolar, PDSO14 OPA4192IPWR vs LT1639HS#TRPBF
LT1499HS#TRPBF Analog Devices Inc Check for Price Operational Amplifier, 4 Func, 1300uV Offset-Max, BIPolar, PDSO14 OPA4192IPWR vs LT1499HS#TRPBF
equivalents icon

OPA4192IPWR Related Parts

OPA4192IPWR Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA4192IPWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA4192IPWR by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA4192IPWR would you like to use for your alert(s)?
  • Please alert me when OPA4192IPWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA4192IPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA4192IPWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA4192IPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA4192IPWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA4192IPWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: