Part Details for OPA4316IPWR by Texas Instruments
Results Overview of OPA4316IPWR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA4316IPWR Information
OPA4316IPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA4316IPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-41089-2-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.9997 / $1.0484 | Buy Now |
|
DISTI #
296-41089-6-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$1.1138 / $2.0400 | Buy Now |
|
DISTI #
296-41089-1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$1.1138 / $2.0400 | Buy Now |
|
DISTI #
595-OPA4316IPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps 10-MHz 1.8-V CMOS 14 -TSSOP -40 to 125 A A 595-OPA4316IPW RoHS: Compliant | 1731 |
|
$1.0100 / $2.0500 | Buy Now |
|
DISTI #
OPA4316IPWR
|
TME | IC: operational amplifier, 10MHz, Ch: 4, TSSOP14, Iquiesc: 500uA Min Qty: 1 | 0 |
|
$1.4600 / $2.2700 | RFQ |
US Tariff Estimator: OPA4316IPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA4316IPWR
OPA4316IPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA4316IPWR Part Data Attributes
|
|
OPA4316IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4316IPWR
Texas Instruments
Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.015 µA | |
| Bias Current-Max (IIB) @25C | 0.000015 µA | |
| Common-mode Reject Ratio-Min | 66 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 6 V/Us | |
| Supply Current-Max | 2.2 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for OPA4316IPWR
This table gives cross-reference parts and alternative options found for OPA4316IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4316IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA4316IPW | Texas Instruments | $1.8454 | Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, PDSO14 | OPA4316IPWR vs OPA4316IPW |
OPA4316IPWR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of OPA4316IPWR is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals.
-
The recommended capacitor value for decoupling the power supply is 0.1uF to 1uF, depending on the specific application and noise requirements. A larger capacitor value can help to further reduce noise and ripple.
-
Yes, OPA4316IPWR is rated for operation from -40°C to 125°C, making it suitable for use in high-temperature environments. However, the device's performance and reliability may be affected at extreme temperatures.
-
To protect the OPA4316IPWR from overvoltage and ESD damage, it is recommended to use voltage clamping devices such as TVS diodes or zener diodes, and to follow proper ESD handling and storage procedures.