| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA453FA/500 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PSSO7 | OPA453FA vs OPA453FA/500 |
Part Details for OPA453FA by Texas Instruments
Results Overview of OPA453FA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA453FA Information
OPA453FA by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA453FA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 6000uV Offset-Max, PSFM7 | 6868 |
|
RFQ |
US Tariff Estimator: OPA453FA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA453FA Part Data Attributes
|
|
OPA453FA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA453FA
Texas Instruments
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PSFM7
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | D2PAK | |
| Package Description | Plastic, D2pak-7 | |
| Pin Count | 7 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.0001 µA | |
| Common-mode Reject Ratio-Min | 76 Db | |
| Common-mode Reject Ratio-Nom | 94 Db | |
| Frequency Compensation | Yes (Avcl>=5) | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PSFM-G7 | |
| Length | 10.095 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -40 V | |
| Neg Supply Voltage-Nom (Vsup) | -40 V | |
| Number of Functions | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP7H,.55,50TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.955 Mm | |
| Slew Rate-Nom | 23 V/Us | |
| Supply Current-Max | 7.5 Ma | |
| Supply Voltage Limit-Max | 40 V | |
| Supply Voltage-Nom (Vsup) | 40 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 7500 | |
| Voltage Gain-Min | 63000 | |
| Wideband | No | |
| Width | 8.89 Mm |
Alternate Parts for OPA453FA
This table gives cross-reference parts and alternative options found for OPA453FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA453FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.