Part Details for OPA4658U/2K5 by Burr-Brown Corp
Overview of OPA4658U/2K5 by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA4658U/2K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 4 Func, 8000uV Offset-Max, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1958 |
|
$1.3300 / $1.5700 | Buy Now |
Part Details for OPA4658U/2K5
OPA4658U/2K5 CAD Models
OPA4658U/2K5 Part Data Attributes
|
OPA4658U/2K5
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA4658U/2K5
Burr-Brown Corp
Operational Amplifier, 4 Func, 8000uV Offset-Max, PDSO14, PLASTIC, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | PLASTIC, SOP-14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 52 dB | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1700 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for OPA4658U/2K5
This table gives cross-reference parts and alternative options found for OPA4658U/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4658U/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA4658U/2K5 | Quad Wideband, Low Power Current Feedback Op Amp 14-SOIC | Texas Instruments | OPA4658U/2K5 vs OPA4658U/2K5 |
AD8004ARZ-14 | QUAD OP-AMP, 5000 uV OFFSET-MAX, PDSO14, ROHS COMPLIANT, SOIC-14 | Rochester Electronics LLC | OPA4658U/2K5 vs AD8004ARZ-14 |
AD8004ARZ-14-REEL7 | 3000 V/µS, 35mW Current Feedback Quad Amplifier | Analog Devices Inc | OPA4658U/2K5 vs AD8004ARZ-14-REEL7 |
OPA4658P | QUAD OP-AMP, 8000uV OFFSET-MAX, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | OPA4658U/2K5 vs OPA4658P |
OPA4658P | Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDIP14, | Burr-Brown Corp | OPA4658U/2K5 vs OPA4658P |
AD8004AR-14-REEL | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, PDSO14, SOIC-14, Operational Amplifier | Analog Devices Inc | OPA4658U/2K5 vs AD8004AR-14-REEL |
AD8004ARZ-14 | 3000 V/µS, 35mW Current Feedback Quad Amplifier | Analog Devices Inc | OPA4658U/2K5 vs AD8004ARZ-14 |
AD8004AR-14-REEL7 | QUAD OP-AMP, 5000 uV OFFSET-MAX, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | OPA4658U/2K5 vs AD8004AR-14-REEL7 |
OPA4658P | Quad Wideband, Low Power Current Feedback Op Amp 14-PDIP | Texas Instruments | OPA4658U/2K5 vs OPA4658P |
OPA4658U | Quad Wideband, Low Power Current Feedback Op Amp 14-SOIC | Texas Instruments | OPA4658U/2K5 vs OPA4658U |