Part Details for OPA486DR by Texas Instruments
Results Overview of OPA486DR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA486DR Information
OPA486DR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA486DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-OPA486DRDKR-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 1 Container: Digi-Reel |
5950 Digi-Reel® |
|
$1.2944 / $2.3400 | Buy Now |
|
DISTI #
296-OPA486DRCT-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 1 Container: Cut Tape |
2975 Cut Tape |
|
$1.2944 / $2.3400 | Buy Now |
|
DISTI #
296-OPA486DRTR-ND
|
DigiKey | IC OP AMP 1CH 8-SOIC Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.1736 / $1.1974 | Buy Now |
US Tariff Estimator: OPA486DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA486DR Part Data Attributes
|
|
OPA486DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA486DR
Texas Instruments
Operational Amplifier, 1 Func, 10uV Offset-Max, PDSO8
|
| Part Life Cycle Code | Active | |
| Package Description | Soic-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.003 µA | |
| Bias Current-Max (IIB) @25C | 0.00025 µA | |
| Common-mode Reject Ratio-Min | 120 Db | |
| Common-mode Reject Ratio-Nom | 144 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 10 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.905 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -30 V | |
| Neg Supply Voltage-Nom (Vsup) | -2.25 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 15 V/Us | |
| Supply Current-Max | 0.8 Ma | |
| Supply Voltage Limit-Max | 30 V | |
| Supply Voltage-Nom (Vsup) | 2.25 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 5600 | |
| Voltage Gain-Min | 3162277.66 | |
| Wideband | No | |
| Width | 3.895 Mm |