Part Details for OPA4H014PWTSEP by Texas Instruments
Results Overview of OPA4H014PWTSEP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA4H014PWTSEP Information
OPA4H014PWTSEP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA4H014PWTSEP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 120uV Offset-Max, PDSO14 | 9628 |
|
RFQ |
US Tariff Estimator: OPA4H014PWTSEP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA4H014PWTSEP
OPA4H014PWTSEP Part Data Attributes
|
|
OPA4H014PWTSEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4H014PWTSEP
Texas Instruments
Operational Amplifier, 4 Func, 120uV Offset-Max, BICMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.003 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Common-mode Reject Ratio-Min | 126 Db | |
| Common-mode Reject Ratio-Nom | 140 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 120 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -10 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 20 V/Us | |
| Supply Current-Max | 8 Ma | |
| Supply Voltage Limit-Max | 10 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Dose | 30k Rad(Si) V | |
| Unity Gain BW-Nom | 11000 | |
| Voltage Gain-Min | 25188.64 | |
| Wideband | No | |
| Width | 4.4 Mm |
OPA4H014PWTSEP Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the OPA4H014PWTSEP datasheet, but it's essential to follow good PCB design practices, such as keeping the input and output traces short, using a solid ground plane, and minimizing parasitic capacitance.
-
The output filter components (Rf and Cf) should be chosen based on the desired cutoff frequency and the op-amp's bandwidth. TI provides a filter design tool and application notes to help with component selection.
-
The maximum power dissipation for the OPA4H014PWTSEP is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 90°C/W.
-
The OPA4H014PWTSEP is specified to operate from -40°C to 125°C, but it's essential to consider the derating of the maximum power dissipation and the potential for reduced reliability at high temperatures.
-
To ensure EMI compliance, follow good PCB design practices, use shielding, and consider adding EMI filters or common-mode chokes to the input and output stages.