-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Current (4A Typ), High-Voltage, Operational Amplifier 5-DDPAK/TO-263
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA544F/500 | Texas Instruments | High-Current (4A Typ), High-Voltage, Operational Amplifier 5-DDPAK/TO-263 | |
OPA544FKTTTG3 | Texas Instruments | High-Current (4A Typ), High-Voltage, Operational Amplifier 5-DDPAK/TO-263 | |
OPA544FKTTT | Texas Instruments | High-Current (4A Typ), High-Voltage, Operational Amplifier 5-DDPAK/TO-263 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7846
|
Newark | Op Amp, 35Vin, 2A, 8V/Us, 5To263, No. Of Amplifiers:1 Amplifier, Bandwidth:1.4Mhz, Slew Rate:8V/µs, Supply Voltage Range:± 10V To ± 35V, Amplifier Case Style:To-263, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA544F/500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$18.6700 / $23.1900 | Buy Now |
DISTI #
2156-OPA544F/500-ND
|
DigiKey | IC POWER 1 CIRCUIT DDPAK/TO263-5 Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2405 In Stock |
|
$12.7100 | Buy Now |
DISTI #
296-38199-1-ND
|
DigiKey | IC POWER 1 CIRCUIT DDPAK/TO263-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
785 In Stock |
|
$12.4633 / $20.6100 | Buy Now |
DISTI #
595-OPA544F/500
|
Mouser Electronics | Operational Amplifiers - Op Amps Hi-Vltg Hi-Current Op Amp RoHS: Compliant | 705 |
|
$11.0000 / $18.4900 | Buy Now |
DISTI #
63203703
|
Verical | Op Amp Single High Output Current Amplifier ±35V 6-Pin(5+Tab) DDPAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1850 | Americas - 468 |
|
$11.2850 / $14.3650 | Buy Now |
|
Quest Components | 12 |
|
$9.2400 / $12.3200 | Buy Now | |
|
Quest Components | 1 |
|
$17.2521 / $18.4844 | Buy Now | |
|
Rochester Electronics | OPA544 High-Current (4A Typ), High-Voltage, Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2405 |
|
$10.9100 / $12.8300 | Buy Now |
DISTI #
OPA544F/500
|
TME | IC: operational amplifier, 1.4MHz, Ch: 1, D2PAK, ±10÷35VDC Min Qty: 1 | 0 |
|
$15.9000 / $23.9000 | RFQ |
DISTI #
C1S746203378813
|
Chip1Stop | OP Amp Single GP 35V 6-Pin(5+Tab) TO-263 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 495 |
|
$12.5000 / $12.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA544F/500
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA544F/500
Texas Instruments
High-Current (4A Typ), High-Voltage, Operational Amplifier 5-DDPAK/TO-263
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | GREEN, POWER PACK, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -35 V | |
Neg Supply Voltage-Nom (Vsup) | -35 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.13 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 8 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 35 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 31600 | |
Wideband | NO | |
Width | 8.925 mm |
This table gives cross-reference parts and alternative options found for OPA544F/500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA544F/500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA544FKTTT | High-Current (4A Typ), High-Voltage, Operational Amplifier 5-DDPAK/TO-263 | Texas Instruments | OPA544F/500 vs OPA544FKTTT |
OPA544F/500G3 | High-Voltage, High-Current Operational Amplifier 5-DDPAK/TO-263 | Texas Instruments | OPA544F/500 vs OPA544F/500G3 |
OPA544FKTTTG3 | High-Current (4A Typ), High-Voltage, Operational Amplifier 5-DDPAK/TO-263 | Texas Instruments | OPA544F/500 vs OPA544FKTTTG3 |