There are no models available for this part yet.
Overview of OPA544FK by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA544FKTTTG3 | Texas Instruments | High-Current (4A Typ), High-Voltage, Operational Amplifier 5-DDPAK/TO-263 | |
OPA544FKTTT | Texas Instruments | High-Current (4A Typ), High-Voltage, Operational Amplifier 5-DDPAK/TO-263 |
CAD Models for OPA544FK by Texas Instruments
Part Data Attributes for OPA544FK by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
D2PAK
|
Package Description
|
TO-263,
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Common-mode Reject Ratio-Nom
|
106 dB
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
R-PSSO-G5
|
Length
|
10.16 mm
|
Neg Supply Voltage Limit-Max
|
-35 V
|
Neg Supply Voltage-Nom (Vsup)
|
-35 V
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.13 mm
|
Slew Rate-Nom
|
8 V/us
|
Supply Voltage Limit-Max
|
35 V
|
Supply Voltage-Nom (Vsup)
|
35 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Unity Gain BW-Nom
|
1400
|
Width
|
8.925 mm
|
Alternate Parts for OPA544FK
This table gives cross-reference parts and alternative options found for OPA544FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA544FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA544FKG3 | OP-AMP, 5000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PSSO5, GREEN, POWER PACK, TO-263, 5 PIN | Texas Instruments | OPA544FK vs OPA544FKG3 |
Related Parts for OPA544FK
-
OPA544FKTTTG3Operational Amplifiers
-
MC9S12XDP512MAGMicrocontrollers
-
LTM4644MPYSwitching Regulator or Controllers
-
STD3NK80ZT4Power Field-Effect Transistors
-
AUIPS1051LTRPeripheral Drivers
-
LM4132AMF-3.3Linear Regulator ICs
-
TLV5638IDDigital to Analog Converters
-
AM79C874VFNetwork Interfaces
-
DRV8332DKDMotion Control Electronics