Part Details for OPA548F/500 by Burr-Brown Corp
Overview of OPA548F/500 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPA548F/500
OPA548F/500 CAD Models
OPA548F/500 Part Data Attributes
|
OPA548F/500
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA548F/500
Burr-Brown Corp
Operational Amplifier, 1 Func, 10000uV Offset-Max, PSSO7, GREEN, PLASTIC, D2PAK-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | GREEN, PLASTIC, D2PAK-7 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PSSO-G7 | |
Length | 10.095 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -30 V | |
Neg Supply Voltage-Nom (Vsup) | -30 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.955 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Unity Gain BW-Nom | 1000 | |
Width | 8.89 mm |
Alternate Parts for OPA548F/500
This table gives cross-reference parts and alternative options found for OPA548F/500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA548F/500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA548FKTWT | High-voltage, high-current, wide-output-voltage-swing power operational amplifier 7-DDPAK/TO-263 -40 to 85 | Texas Instruments | OPA548F/500 vs OPA548FKTWT |
OPA548F/500 | High-voltage, high-current, wide-output-voltage-swing power operational amplifier 7-DDPAK/TO-263 -40 to 85 | Texas Instruments | OPA548F/500 vs OPA548F/500 |
OPA548F | High-Voltage, High-Current, Wide-Output-Voltage-Swing Power Operational Amplfier 7-DDPAK/TO-263 | Texas Instruments | OPA548F/500 vs OPA548F |
OPA548F/500G3 | High-voltage, high-current, wide-output-voltage-swing power operational amplifier 7-DDPAK/TO-263 -40 to 85 | Texas Instruments | OPA548F/500 vs OPA548F/500G3 |