| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA548FKTWT | Texas Instruments | $10.6279 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BICMOS, PSSO7 | OPA548F vs OPA548FKTWT |
| OPA548F/500 | Texas Instruments | $14.9162 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BICMOS, PSSO7 | OPA548F vs OPA548F/500 |
| OPA548F/500G3 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BICMOS, PSSO7 | OPA548F vs OPA548F/500G3 |
| OPA548FKTWTG3 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BICMOS, PSSO7 | OPA548F vs OPA548FKTWTG3 |
Part Details for OPA548F by Texas Instruments
Results Overview of OPA548F by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA548F Information
OPA548F by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA548F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | High-Voltage, High-Current, Wide-Output-Voltage-Swing Power Operational Amplfier 7-DDPAK/TO-263 | 4115 |
|
RFQ | |
|
|
Win Source Electronics | High-Voltage, High-Current OPERATIONAL AMPLIFIER | 2615 |
|
$14.6617 / $21.9925 | Buy Now |
US Tariff Estimator: OPA548F by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA548F Part Data Attributes
|
|
OPA548F
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA548F
Texas Instruments
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PSSO7
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | D2PAK | |
| Package Description | Plastic, D2pak-7 | |
| Pin Count | 7 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.5 µA | |
| Bias Current-Max (IIB) @25C | 0.5 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PSSO-G7 | |
| Length | 10.095 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -30 V | |
| Neg Supply Voltage-Nom (Vsup) | -30 V | |
| Number of Functions | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP7H,.55,50TB | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | Yes | |
| Programmable Power | Yes | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.955 Mm | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage Limit-Max | 30 V | |
| Supply Voltage-Nom (Vsup) | 30 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 31620 | |
| Wideband | No | |
| Width | 8.89 Mm |
Alternate Parts for OPA548F
This table gives cross-reference parts and alternative options found for OPA548F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA548F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.