| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OP160AZ | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP8 | OPA603AP vs OP160AZ |
Part Details for OPA603AP by Texas Instruments
Results Overview of OPA603AP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA603AP Information
OPA603AP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA603AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8 | 9026 |
|
RFQ |
US Tariff Estimator: OPA603AP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA603AP Part Data Attributes
|
|
OPA603AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA603AP
Texas Instruments
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 5 µA | |
| Bias Current-Max (IIB) @25C | 25 µA | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 750 V/Us | |
| Supply Current-Max | 25 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 140000 | |
| Wideband | Yes | |
| Width | 7.62 Mm |
Alternate Parts for OPA603AP
This table gives cross-reference parts and alternative options found for OPA603AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA603AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA603AP Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a layout with a solid ground plane, short traces, and minimal impedance mismatch. A 4-layer PCB with a dedicated analog ground plane is ideal. Keep the input and output traces separate and avoid crossing them over the power supply traces.
-
Choose an output capacitor with a low equivalent series resistance (ESR) and a high ripple current rating. A 10uF to 22uF ceramic capacitor with an ESR of 0.1 ohms or less is recommended. The output capacitor should be placed close to the output pin and connected to the analog ground plane.
-
The maximum power dissipation of OPA603AP is 1.4W. To calculate the power dissipation, use the formula: Pd = (Vcc x Icc) + (Vout x Iout). Ensure that the device is operated within the recommended operating conditions to avoid overheating.
-
Yes, OPA603AP is rated for operation from -40°C to 125°C. However, the device's performance may degrade at high temperatures. Ensure that the device is operated within the recommended operating conditions, and consider derating the power dissipation at high temperatures.
-
Use a shielded enclosure, and ensure that the PCB is designed with EMI in mind. Use a common-mode choke or a ferrite bead on the input and output lines to filter out high-frequency noise. Keep the analog and digital grounds separate, and avoid running digital signals near the OPA603AP.