Part Details for OPA606KP by Texas Instruments
Results Overview of OPA606KP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA606KP Information
OPA606KP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA606KP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OPA606KP-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 50 Container: Tube |
0 Tube |
|
$11.4312 | Buy Now |
|
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR/JFET,DIP,8PIN,PLASTIC | 40 |
|
$17.9450 / $21.8250 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDIP8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 23 |
|
$8.7100 / $10.8900 | Buy Now |
US Tariff Estimator: OPA606KP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for OPA606KP
OPA606KP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA606KP Part Data Attributes
|
|
OPA606KP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA606KP
Texas Instruments
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Green, Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000566 µA | |
| Bias Current-Max (IIB) @25C | 0.000025 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 88 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.000339 µA | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 20 V/Us | |
| Slew Rate-Nom | 30 V/Us | |
| Supply Current-Max | 10.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 12000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for OPA606KP
This table gives cross-reference parts and alternative options found for OPA606KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA606KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA606KPG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDIP8 | OPA606KP vs OPA606KPG4 |
OPA606KP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the OPA606KP is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability, it's recommended to add a 22pF capacitor in parallel with a 1kΩ resistor between the output and the inverting input. This helps to compensate for the phase shift and ensure stability.
-
For optimal performance, it's recommended to use a star-grounding technique, where the grounds of the power supplies, analog circuits, and digital circuits are connected at a single point. Additionally, keep the input and output traces short and away from noise sources.
-
Yes, the OPA606KP can be used as a unity-gain buffer. However, it's recommended to add a 1kΩ resistor in series with the input to prevent oscillations. Additionally, ensure that the output is not loaded with a capacitance greater than 100pF.
-
The OPA606KP has internal ESD protection, but it's still recommended to add external ESD protection devices, such as TVS diodes or ESD arrays, to protect the device from electrostatic discharge.