There are no models available for this part yet.
Overview of OPA621KU/2K5 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for OPA621KU/2K5 by Texas Instruments
Part Data Attributes for OPA621KU/2K5 by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
40 µA
|
Bias Current-Max (IIB) @25C
|
30 µA
|
Common-mode Reject Ratio-Nom
|
75 dB
|
Frequency Compensation
|
YES (AVCL>=2)
|
Input Offset Voltage-Max
|
1000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.89 mm
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
350 V/us
|
Slew Rate-Nom
|
500 V/us
|
Supply Current-Max
|
30 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
500000
|
Voltage Gain-Min
|
160
|
Width
|
3.9 mm
|
Alternate Parts for OPA621KU/2K5
This table gives cross-reference parts and alternative options found for OPA621KU/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA621KU/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA621KU | Wideband Precision Operational Amplifier 8-SOIC | Texas Instruments | OPA621KU/2K5 vs OPA621KU |
OPA651U | OP-AMP, 5000uV OFFSET-MAX, 340MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | OPA621KU/2K5 vs OPA651U |
OPA651U | Wideband, Low Power Voltage Feedback Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA621KU/2K5 vs OPA651U |
OPA651U/2K5 | Operational Amplifier, 1 Func, 5000uV Offset-Max, PDSO8, PLASTIC, SOIC-8 | Burr-Brown Corp | OPA621KU/2K5 vs OPA651U/2K5 |
OPA651UB | OP-AMP, 2000uV OFFSET-MAX, 340MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | OPA621KU/2K5 vs OPA651UB |
OPA651U/2K5 | Wideband, Low Power Voltage Feedback Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | OPA621KU/2K5 vs OPA651U/2K5 |
OPA621KU/2K5 | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8, PLASTIC, SOIC-8 | Burr-Brown Corp | OPA621KU/2K5 vs OPA621KU/2K5 |