Amplifier Circuits
OPA653IDBVT
Texas Instruments
Description: 500MHz, Fixed Gain of +2V/V, JFET input amplifier 5-SOT-23 -40 to 85

Overview of OPA653IDBVT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
OPA653IDBVT Texas Instruments 500MHz, Fixed Gain of +2V/V, JFET input amplifier 5-SOT-23 -40 to 85

Price & Stock for OPA653IDBVT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-OPA653IDBVT-ND
DigiKey IC OPAMP JFET 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 2950
In Stock
  • 58 $5.1800
$5.1800 Buy Now
DISTI # 296-25788-1-ND
DigiKey IC OPAMP JFET 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 477
In Stock
  • 1 $9.1900
  • 10 $6.8960
  • 25 $6.3240
  • 100 $5.6942
  • 250 $5.3939
  • 500 $5.2128
  • 750 $5.1222
  • 1,250 $5.0216
  • 1,750 $4.9629
$4.9629 / $9.1900 Buy Now
DISTI # 595-OPA653IDBVT
Mouser Electronics High Speed Operational Amplifiers 500MHz,Fixed Gain of +2V/V,JFET input am RoHS: Compliant 234
  • 1 $8.6000
  • 10 $7.7700
  • 25 $7.4100
  • 100 $6.4300
  • 250 $6.1400
  • 500 $5.6000
  • 1,000 $4.8800
$4.8800 / $8.6000 Buy Now
Rochester Electronics OPA653 500MHz, Fixed Gain of +2V/V, JFET input amplifier RoHS: Compliant Status: Active Min Qty: 1 30
  • 1 $5.2200
  • 25 $5.1200
  • 100 $4.9100
  • 500 $4.7000
  • 1,000 $4.4400
$4.4400 / $5.2200 Buy Now
DISTI # OPA653IDBVT
TME IC: operational amplifier, 500MHz, Ch: 1, SOT23-5, ±7÷13VDC Min Qty: 1 0
  • 1 $9.7000
  • 5 $8.7300
  • 25 $7.7200
  • 100 $6.9300
  • 500 $6.4700
$6.4700 / $9.7000 RFQ
DISTI # C1S746204957255
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape 303
  • 1 $4.2700
$4.2700 Buy Now

CAD Models for OPA653IDBVT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA653IDBVT by Texas Instruments

OPA653IDBVT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0032 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
62 dB
Common-mode Reject Ratio-Nom
66 dB
Frequency Compensation
YES
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
-6.5 V
Neg Supply Voltage-Nom (Vsup)
-6 V
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Nom
2675 V/us
Supply Current-Max
33 mA
Supply Voltage Limit-Max
6.5 V
Supply Voltage-Nom (Vsup)
6 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
500000
Wideband
YES
Width
1.6 mm
Want to compare parts?
  1. OPA653IDBVT
    Texas Instruments
    500MHz, Fixed Gain of +2V/V, JFET input amplifier 5-SOT-23 -40 to 85
    VS

Alternate Parts for OPA653IDBVT

This table gives cross-reference parts and alternative options found for OPA653IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA653IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA653IDBVR 500MHz, Fixed Gain of +2V/V, JFET input amplifier 5-SOT-23 -40 to 85 Texas Instruments OPA653IDBVT vs OPA653IDBVR
Part Number Description Manufacturer Compare
OPA653IDBVR 500MHz, Fixed Gain of +2V/V, JFET input amplifier 5-SOT-23 -40 to 85 Texas Instruments OPA653IDBVT vs OPA653IDBVR
OPA659IDBVR 650MHz unity gain stable JFET input amplifier 5-SOT-23 -40 to 85 Texas Instruments OPA653IDBVT vs OPA659IDBVR
OPA659IDBVT 650MHz unity gain stable JFET input amplifier 5-SOT-23 -40 to 85 Texas Instruments OPA653IDBVT vs OPA659IDBVT

Related Parts for OPA653IDBVT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA653IDBVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA653IDBVT by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA653IDBVT would you like to use for your alert(s)?
  • Please alert me when OPA653IDBVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA653IDBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA653IDBVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA653IDBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA653IDBVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA653IDBVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: