Amplifier Circuits
OPA659IDBVT
Texas Instruments
Description: 650MHz unity gain stable JFET input amplifier 5-SOT-23 -40 to 85

Overview of OPA659IDBVT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA659IDBVT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 64AH7078
Newark Op Amp, Jfet, 650Mhz, 5Sot23, No. Of Amplifiers:1 Amplifier, Bandwidth:650Mhz, Slew Rate:2550V/µs, Supply Voltage Range:± 3.5V To ± 6.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA659IDBVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $10.4600
  • 10 $10.0100
  • 25 $9.5100
  • 50 $9.0900
  • 100 $8.7000
$8.7000 / $10.4600 Buy Now
DISTI # 296-24971-1-ND
DigiKey IC OPAMP JFET 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 660
In Stock
  • 1 $9.1900
  • 10 $6.8960
  • 25 $6.3240
  • 100 $5.6942
  • 250 $5.3939
  • 500 $5.2128
  • 750 $5.1222
  • 1,250 $5.0216
  • 1,750 $4.9629
$4.9629 / $9.1900 Buy Now
DISTI # 595-OPA659IDBVT
Mouser Electronics High Speed Operational Amplifiers 650MHz unity gain stable JFET Inp amp RoHS: Compliant 2040
  • 1 $8.6000
  • 10 $7.7700
  • 25 $7.4100
  • 100 $6.4300
  • 250 $6.1400
  • 500 $5.6000
  • 1,000 $4.8800
$4.8800 / $8.6000 Buy Now
DISTI # OPA659IDBVT
TME IC: operational amplifier, 350MHz, Ch: 1, SOT23-5, ±7÷13VDC Min Qty: 1 0
  • 1 $9.7000
  • 5 $8.7300
  • 25 $7.7200
  • 100 $6.9300
  • 500 $6.4700
$6.4700 / $9.7000 RFQ
LCSC 1mV 350MHz 10pA SOT-23-5 FET Input Amplifiers ROHS 30
  • 1 $10.2856
  • 10 $9.8335
  • 30 $9.0519
  • 100 $8.3683
$8.3683 / $10.2856 Buy Now
Win Source Electronics IC OPAMP JFET 1 CIRCUIT SOT23-5 4796
  • 4 $13.8480
  • 9 $11.3630
  • 14 $11.0080
  • 19 $10.6530
  • 25 $10.2980
  • 33 $9.2320
$9.2320 / $13.8480 Buy Now

CAD Models for OPA659IDBVT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA659IDBVT by Texas Instruments

OPA659IDBVT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0032 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
68 dB
Common-mode Reject Ratio-Nom
70 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.0000025 µA
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
-6.5 V
Neg Supply Voltage-Nom (Vsup)
-6 V
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Nom
2550 V/us
Supply Current-Max
32 mA
Supply Voltage Limit-Max
6.5 V
Supply Voltage-Nom (Vsup)
6 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
350000
Voltage Gain-Min
280
Wideband
YES
Width
1.6 mm
Want to compare parts?
  1. OPA659IDBVT
    Texas Instruments
    650MHz unity gain stable JFET input amplifier 5-SOT-23 -40 to 85
    VS

Alternate Parts for OPA659IDBVT

This table gives cross-reference parts and alternative options found for OPA659IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA659IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA659IDBVR 650MHz unity gain stable JFET input amplifier 5-SOT-23 -40 to 85 Texas Instruments OPA659IDBVT vs OPA659IDBVR
Part Number Description Manufacturer Compare
OPA653IDBVR 500MHz, Fixed Gain of +2V/V, JFET input amplifier 5-SOT-23 -40 to 85 Texas Instruments OPA659IDBVT vs OPA653IDBVR
OPA653IDBVT 500MHz, Fixed Gain of +2V/V, JFET input amplifier 5-SOT-23 -40 to 85 Texas Instruments OPA659IDBVT vs OPA653IDBVT
OPA659IDBVR 650MHz unity gain stable JFET input amplifier 5-SOT-23 -40 to 85 Texas Instruments OPA659IDBVT vs OPA659IDBVR

Related Parts for OPA659IDBVT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA659IDBVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA659IDBVT by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA659IDBVT would you like to use for your alert(s)?
  • Please alert me when OPA659IDBVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA659IDBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA659IDBVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA659IDBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA659IDBVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA659IDBVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: