| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA683IDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4300uV Offset-Max, BIPolar, PDSO8 | OPA683ID vs OPA683IDRG4 |
Part Details for OPA683ID by Texas Instruments
Results Overview of OPA683ID by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA683ID Information
OPA683ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA683ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-12854-5-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8SOIC Min Qty: 1 Container: Tube |
355 Tube |
|
$3.9670 / $6.3300 | Buy Now |
|
DISTI #
595-OPA683ID
|
Mouser Electronics | High Speed Operational Amplifiers Very Lo-Pwr Current Feedback A 595-OPA68 A 595-OPA683IDR RoHS: Compliant | 137 |
|
$3.6200 / $6.2400 | Buy Now |
|
DISTI #
86002842
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0601 | Americas - 34060 |
|
$2.8250 / $3.3625 | Buy Now |
|
DISTI #
86007826
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 112 Package Multiple: 1 | Americas - 9231 |
|
$2.8250 / $3.3625 | Buy Now |
|
DISTI #
86018703
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 1401 | Americas - 7699 |
|
$2.8250 / $3.3625 | Buy Now |
|
DISTI #
86008354
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0201 | Americas - 5500 |
|
$2.8250 / $3.3625 | Buy Now |
|
DISTI #
86007730
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0101 | Americas - 200 |
|
$2.8250 / $3.3625 | Buy Now |
|
DISTI #
46912572
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1606 | Americas - 52 |
|
$3.0970 | Buy Now |
|
|
Bristol Electronics | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube | 35 |
|
RFQ | |
|
|
Quest Components | 28 |
|
$2.4200 / $3.3000 | Buy Now |
US Tariff Estimator: OPA683ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA683ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA683ID Part Data Attributes
|
|
OPA683ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA683ID
Texas Instruments
Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 4 µA | |
| Bias Current-Max (IIB) @25C | 4 µA | |
| Common-mode Reject Ratio-Min | 51 Db | |
| Common-mode Reject Ratio-Nom | 56 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -6.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 170 V/Us | |
| Slew Rate-Nom | 210 V/Us | |
| Supply Current-Max | 0.88 Ma | |
| Supply Voltage Limit-Max | 6.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 145000 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
Alternate Parts for OPA683ID
This table gives cross-reference parts and alternative options found for OPA683ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA683ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA683ID Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the input and output traces as short as possible. Additionally, it's recommended to use a common-mode choke or a ferrite bead to filter out high-frequency noise.
-
The gain resistors should be chosen based on the desired gain and bandwidth of the amplifier. A higher gain resistor value will result in a higher gain, but may also reduce the bandwidth. Texas Instruments provides a gain resistor calculator tool to help with this selection.
-
The maximum power dissipation of OPA683ID is 1.4W. To ensure it doesn't overheat, the device should be mounted on a PCB with a sufficient thermal pad, and the ambient temperature should be kept below 85°C. Additionally, the device should be operated within its recommended operating conditions.
-
Yes, OPA683ID can be used as a unity-gain buffer. However, it's essential to ensure that the input impedance is matched to the source impedance, and the output impedance is matched to the load impedance. Additionally, the device should be operated within its recommended operating conditions, and the input and output voltages should be within the specified range.
-
To troubleshoot oscillations or instability issues, check the PCB layout for any parasitic capacitance or inductance that may be causing the issue. Ensure that the input and output traces are properly terminated, and the device is operated within its recommended operating conditions. Additionally, check the power supply for any noise or ripple that may be causing the issue.