Part Details for OPA688P by Texas Instruments
Results Overview of OPA688P by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPA688P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86128406
|
Verical | OPA688P Min Qty: 88 Package Multiple: 1 Date Code: 9801 | Americas - 744 |
|
$3.4125 / $4.2625 | Buy Now |
|
|
Rochester Electronics | Video Amplifier, 1 Channel(s), 1 Func, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 744 |
|
$2.7300 / $3.4100 | Buy Now |
US Tariff Estimator: OPA688P by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA688P Part Data Attributes
|
|
OPA688P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA688P
Texas Instruments
Video Amplifier, 1 Channel(s), 1 Func, PDIP8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Video Amplifier | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Surface Mount | No | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
OPA688P Frequently Asked Questions (FAQ)
-
A good PCB layout for the OPA688P involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply pins with 0.1uF and 10uF capacitors.
-
The gain resistors should be chosen based on the desired gain and bandwidth of the amplifier. A good starting point is to use the gain resistor values recommended in the datasheet, and then adjust them as needed to achieve the desired performance.
-
The maximum power dissipation of the OPA688P is 1.4W, which is calculated based on the maximum junction temperature of 150°C and the thermal resistance of the package.
-
The OPA688P is rated for operation up to 125°C, but the performance may degrade at higher temperatures. It's recommended to derate the power dissipation and ensure good heat sinking to maintain reliable operation.
-
The OPA688P has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap and storing the device in an anti-static bag.