| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA690IDBVR | Texas Instruments | $1.9360 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH6 | OPA690ID vs OPA690IDBVR |
| OPA690IDR | Texas Instruments | $2.2743 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8 | OPA690ID vs OPA690IDR |
| OPA690IDBVT | Texas Instruments | $2.5553 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar | OPA690ID vs OPA690IDBVT |
| OPA690IDG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, 500MHz Band Width, BIPolar, PDSO8 | OPA690ID vs OPA690IDG4 |
| OPA690IDBVRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4700uV Offset-Max, BIPolar, PDSMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH6 | OPA690ID vs OPA690IDBVRG4 |
| OPA690IDBVTG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH6 | OPA690ID vs OPA690IDBVTG4 |
Part Details for OPA690ID by Texas Instruments
Results Overview of OPA690ID by Texas Instruments
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA690ID Information
OPA690ID by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA690IDG4 | Texas Instruments | Wideband, Voltage Feedback Operational Amplifier With Disable 8-SOIC -40 to 85 | |
| OPA690IDR | Texas Instruments | Wideband, Voltage Feedback Operational Amplifier With Disable 8-SOIC -40 to 85 | |
| OPA690IDRG4 | Texas Instruments | Wideband, Voltage Feedback Operational Amplifier With Disable 8-SOIC -40 to 85 |
Price & Stock for OPA690ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OPA690ID-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Container: Tube |
226 Tube |
|
$4.9863 / $8.4000 | Buy Now |
|
DISTI #
595-OPA690ID
|
Mouser Electronics | High Speed Operational Amplifiers Wideband Voltage Fee back A 595-OPA690ID A 595-OPA690IDR RoHS: Compliant | 120 |
|
$4.8400 / $8.4000 | Buy Now |
|
DISTI #
86004088
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 1001 | Americas - 25995 |
|
$3.8500 / $4.8125 | Buy Now |
|
DISTI #
86008824
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 78 Package Multiple: 1 | Americas - 3000 |
|
$3.8500 / $4.8125 | Buy Now |
|
DISTI #
86029159
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 1401 | Americas - 175 |
|
$3.8500 / $4.8125 | Buy Now |
|
DISTI #
90937086
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 1301 | Americas - 85 |
|
$3.8500 / $4.8125 | Buy Now |
|
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 1086 |
|
$4.9050 / $9.8100 | Buy Now |
|
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 40 |
|
$5.9000 / $8.8500 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 300MHz 8-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 30355 |
|
$3.0800 / $3.8500 | Buy Now |
|
DISTI #
86004088
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 1001 | Americas - 25995 |
|
$3.8500 / $4.8125 | Buy Now |
US Tariff Estimator: OPA690ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA690ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA690ID Part Data Attributes
|
|
OPA690ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA690ID
Texas Instruments
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 12 µA | |
| Bias Current-Max (IIB) @25C | 10 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 65 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 1 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -6.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 550 V/Us | |
| Slew Rate-Nom | 1800 V/Us | |
| Supply Current-Max | 5.8 Ma | |
| Supply Voltage Limit-Max | 6.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 500000 | |
| Voltage Gain-Min | 630.957 | |
| Wideband | Yes | |
| Width | 3.895 Mm |
Alternate Parts for OPA690ID
This table gives cross-reference parts and alternative options found for OPA690ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA690ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA690ID Frequently Asked Questions (FAQ)
-
A good PCB layout for OPA690ID involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, ensure that the gain resistor (Rg) is less than or equal to 1 kΩ, and the feedback capacitor (Cf) is less than or equal to 10 pF. Also, use a low-ESR capacitor for decoupling and keep the layout compact.
-
The maximum power dissipation of OPA690ID is 1.4 W. However, this can be limited by the thermal resistance of the package and the ambient temperature. Ensure that the device is properly heat-sinked and the ambient temperature is within the recommended range.
-
Yes, OPA690ID is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures, and the maximum power dissipation may need to be derated. Consult the datasheet for more information.
-
Use a voltage clamp or a transient voltage suppressor (TVS) to protect OPA690ID from overvoltage. For ESD protection, use a diode array or a dedicated ESD protection device. Ensure that the protection devices are rated for the maximum voltage and current of the application.