| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA690IDBVT | Texas Instruments | $2.5601 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar | OPA690IDBVR vs OPA690IDBVT |
| OPA690IDBVTG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH6 | OPA690IDBVR vs OPA690IDBVTG4 |
Part Details for OPA690IDBVR by Texas Instruments
Results Overview of OPA690IDBVR by Texas Instruments
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA690IDBVR Information
OPA690IDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| OPA690IDBVR | Texas Instruments | Wideband, Voltage Feedback Operational Amplifier With Disable 6-SOT-23 -40 to 85 |
Price & Stock for OPA690IDBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-46169-6-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-6 Min Qty: 1 Container: Digi-Reel |
8542 Digi-Reel® |
|
$2.8948 / $4.8000 | Buy Now |
|
DISTI #
296-46169-2-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-6 Min Qty: 3000 Container: Tape & Reel |
8542 Tape & Reel |
|
$2.6329 | Buy Now |
|
DISTI #
296-46169-1-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-6 Min Qty: 1 Container: Cut Tape |
8542 Cut Tape |
|
$2.8948 / $4.8000 | Buy Now |
|
DISTI #
V72:2272_07309341
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2435 Container: Cut Strips | Americas - 308 |
|
$2.2690 / $3.2520 | Buy Now |
|
DISTI #
595-OPA690IDBVR
|
Mouser Electronics | High Speed Operational Amplifiers Wideband V Feedb A 5 95-OPA690IDBVT A 59 A 595-OPA690IDBVT RoHS: Compliant | 5369 |
|
$2.6300 / $4.8000 | Buy Now |
|
DISTI #
87662754
|
Verical | Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2435 | Americas - 308 |
|
$2.2690 / $3.2520 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 4000UV OFFSET-MAX, BIPOLAR | 4800 |
|
$1.8507 / $3.7014 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 4000UV OFFSET-MAX, BIPOLAR | 1002 |
|
$6.6240 / $13.2480 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 4000UV OFFSET-MAX, BIPOLAR | 20 |
|
$1.7250 / $3.4500 | Buy Now |
|
DISTI #
V72:2272_07309341
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±6V/12V 6-Pin SOT-23 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2435 Container: Cut Strips | Americas - 308 |
|
$2.2690 / $3.2520 | Buy Now |
US Tariff Estimator: OPA690IDBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA690IDBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA690IDBVR Part Data Attributes
|
|
OPA690IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA690IDBVR
Texas Instruments
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 12 µA | |
| Bias Current-Max (IIB) @25C | 10 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 65 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 1 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Min | 550 V/Us | |
| Slew Rate-Nom | 1800 V/Us | |
| Supply Current-Max | 5.8 Ma | |
| Supply Voltage Limit-Max | 6.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 500000 | |
| Voltage Gain-Min | 630.957 | |
| Wideband | Yes | |
| Width | 1.6 Mm |
Alternate Parts for OPA690IDBVR
This table gives cross-reference parts and alternative options found for OPA690IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA690IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA690IDBVR Frequently Asked Questions (FAQ)
-
A good PCB layout for OPA690IDBVR involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
The choice of gain resistors depends on the desired gain and bandwidth. A good starting point is to use the gain resistor calculator tool provided by Texas Instruments or to consult the application notes. Typically, a ratio of 1:1 to 10:1 for Rf:Rg is recommended.
-
The maximum power dissipation of OPA690IDBVR is 1.4W. However, this can be limited by the thermal resistance of the package and the PCB. It's essential to ensure proper thermal management to prevent overheating.
-
OPA690IDBVR is specified to operate from -40°C to 125°C. However, the device's performance may degrade at higher temperatures. It's essential to consult the datasheet and application notes for guidance on using the device in high-temperature environments.
-
To filter out noise and interference, use a combination of passive and active filtering techniques. Add bypass capacitors to the power supply lines, use a low-pass filter at the input, and consider adding a ferrite bead or common-mode choke to the output.