| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OPA690IDBVR | Texas Instruments | $1.9411 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH6 | OPA690IDBVRG4 vs OPA690IDBVR |
| OPA690IDBVT | Texas Instruments | $2.5620 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar | OPA690IDBVRG4 vs OPA690IDBVT |
| OPA690IDBVTG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH6 | OPA690IDBVRG4 vs OPA690IDBVTG4 |
Part Details for OPA690IDBVRG4 by Texas Instruments
Results Overview of OPA690IDBVRG4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPA690IDBVRG4 Information
OPA690IDBVRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for OPA690IDBVRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
OPA690IDBVRG4-ND
|
DigiKey | IC OP AMP 1CH SOT-23-6 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.2287 | Buy Now |
|
|
Chip Stock | Wideband, Voltage Feedback Operational Amplifier With Disable 6-SOT-23 -40 to 85 | 18890 |
|
RFQ | |
|
|
Vyrian | Operational Amplifier, 1 Func, 4700uV Offset-Max, BIPolar | 9827 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP VFB 300MHZ SOT23-6 | 17130 |
|
$1.5445 / $1.9840 | Buy Now |
US Tariff Estimator: OPA690IDBVRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
OPA690IDBVRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPA690IDBVRG4 Part Data Attributes
|
|
OPA690IDBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA690IDBVRG4
Texas Instruments
Operational Amplifier, 1 Func, 4700uV Offset-Max, BIPolar, PDSMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 6 Pin | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 12 µA | |
| Bias Current-Max (IIB) @25C | 10 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 65 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 1 µA | |
| Input Offset Voltage-Max | 4700 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 2 | |
| Neg Supply Voltage Limit-Max | -6.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Min | 550 V/Us | |
| Slew Rate-Nom | 1800 V/Us | |
| Supply Current-Max | 5.8 Ma | |
| Supply Voltage Limit-Max | 6.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 300000 | |
| Voltage Gain-Min | 630.957 | |
| Wideband | Yes | |
| Width | 1.6 Mm |
Alternate Parts for OPA690IDBVRG4
This table gives cross-reference parts and alternative options found for OPA690IDBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA690IDBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
OPA690IDBVRG4 Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a layout that minimizes parasitic inductance and capacitance, with a solid ground plane and short traces. A 4-layer PCB with a dedicated analog ground plane is recommended. See the TI application note 'AN-2025 PCB Layout for Switching Regulators' for more details.
-
To ensure stability, follow the recommended compensation network and component values in the datasheet. Additionally, ensure that the output capacitor has a low equivalent series resistance (ESR) and a high ripple current rating. A minimum output capacitance of 10uF is recommended.
-
The OPA690IDBVRG4 has an operating temperature range of -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature (TJ) should not exceed 150°C.
-
Yes, the OPA690IDBVRG4 is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive grade and is manufactured in a facility that is IATF 16949 certified.
-
To troubleshoot oscillations or instability issues, check the PCB layout for parasitic inductance and capacitance, ensure the output capacitor meets the recommended specifications, and verify that the compensation network is correctly implemented. Use an oscilloscope to measure the output voltage and current, and consult the TI application note 'AN-1149 Troubleshooting Switching Regulator Systems' for more guidance.